Need more?
Quantity | Price |
---|---|
1+ | $12.080 |
10+ | $12.080 |
25+ | $11.210 |
50+ | $10.470 |
100+ | $10.470 |
250+ | $10.170 |
500+ | $9.920 |
Product Information
Product Overview
STM32F427VIT6TR is a general purpose, Arm-based 32bit microcontroller. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. It also features standard and advanced communication interfaces. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.
- Chrom-ART Accelerator™ for enhanced graphic content creation (DMA2D)
- 32KHz oscillator for RTC with calibration, internal 32KHz RC with calibration
- SWD & JTAG interfaces, Cortex-M4 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- 1.7V to 3.6V application supply and I/Os,4-to-26MHz crystal oscillator
- Supply current is 5mA typ at (write/erase 8-bit mode, VDD = 1.7V)
- USB OTG FS/HS, camera interface, ethernet, 2048Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
180MHz
100Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
ARM Cortex-M4F
32bit
180MHz
2MB
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate