0
0 Items$0.00

ARM Microcontrollers :

214 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
85AC1835

RoHS

Each
1+$10.110
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
2MB
144Pins
LQFP
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
S32
Surface Mount
S32K1xx
AEC-Q100
40AH1166

RoHS

Each
1+$24.670
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
-
29AK8224

RoHS

STMICROELECTRONICS
Each
1+$21.620
10+$17.190
25+$16.070
50+$15.550
100+$15.020
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
-
32 bit
240MHz
-
2MB
176Pins
UFBGA
-
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
1MB
84Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
51Y4981

RoHS

Each
1+$34.930
5+$32.360
10+$29.780
25+$28.440
50+$27.500
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
51Y4980

RoHS

Date/Lot Code

Each
1+$28.490
5+$25.700
10+$22.910
25+$22.110
50+$21.300
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
144Pins
LQFP
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
39X0213

RoHS

Each
1+$15.610
10+$13.040
25+$11.120
80+$10.940
120+$10.760
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
176Pins
LQFP
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
39X0207

RoHS

Each
1+$17.230
10+$13.630
25+$13.110
50+$12.590
120+$12.070
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
180MHz
-
2MB
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
42Y1051

RoHS

Each
1+$17.630
10+$13.990
25+$13.070
50+$12.440
100+$11.800
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
216Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
51AC9573

RoHS

Each
1+$19.350
5+$18.060
10+$16.740
25+$16.150
80+$15.790
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
LQFP
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
81Y7333

RoHS

Each
1+$27.530
5+$24.800
10+$22.050
25+$20.920
72+$20.020
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
51AC9572

RoHS

Each
1+$21.160
5+$19.470
10+$17.780
25+$16.520
80+$16.000
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
LQFP
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
51AC9568

RoHS

Each
1+$22.080
10+$16.540
25+$15.430
50+$15.080
180+$14.730
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
15AJ2134

RoHS

Each
1+$24.870
10+$21.050
25+$18.840
50+$17.880
180+$16.910
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
2MB
100Pins
TQFP
TQFP
83I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
-
39AH5660

RoHS

STMICROELECTRONICS
Each
1+$18.650
10+$14.790
25+$13.110
50+$12.880
120+$12.650
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
144Pins
LQFP
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
07AH7037

RoHS

STMICROELECTRONICS
Each
1+$18.470
10+$14.700
25+$13.750
72+$13.560
108+$13.370
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
208Pins
LQFP
LQFP
161I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
07AH7041

RoHS

STMICROELECTRONICS
Each
1+$25.720
5+$23.260
10+$20.790
25+$19.580
50+$18.870
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
07AH7035

RoHS

STMICROELECTRONICS
Each
1+$16.960
10+$14.000
25+$13.240
72+$12.860
108+$12.470
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
180MHz
180MHz
2MB
208Pins
LQFP
LQFP
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
54AH7016

RoHS

STMICROELECTRONICS
Each
1+$23.990
10+$19.140
25+$17.930
50+$17.430
100+$16.950
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
91AH5755

RoHS

Each
1+$20.260
5+$19.650
10+$19.020
25+$18.420
50+$17.550
More Pricing...
SAM 32 Family SAM S70 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
300MHz
300MHz
2MB
144Pins
LFBGA
LFBGA
114I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
384KB
24Channels
12Bit
1.08V
1.32V
-40°C
105°C
SAM 32
Surface Mount
SAM S
-
07AH7039

RoHS

STMICROELECTRONICS
Each
1+$27.840
5+$25.180
10+$22.520
25+$20.800
72+$20.030
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
159I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
26AH0216

RoHS

STMICROELECTRONICS
Each
1+$27.190
5+$24.600
10+$21.980
25+$20.330
72+$19.580
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
54AH7014

RoHS

STMICROELECTRONICS
Each
1+$21.360
10+$17.030
25+$15.890
50+$15.270
100+$14.640
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
480MHz
480MHz
2MB
265Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB
-
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
26AH0220

RoHS

STMICROELECTRONICS
Each
1+$27.560
5+$24.810
10+$22.070
25+$20.710
50+$19.950
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
54AH6987

RoHS

STMICROELECTRONICS
Each
1+$18.360
10+$14.570
25+$14.010
50+$13.460
120+$12.900
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
-
54AH7012

RoHS

STMICROELECTRONICS
Each
1+$18.660
10+$14.800
25+$13.840
50+$13.310
100+$12.780
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
400MHz
400MHz
2MB
169Pins
UFBGA
UFBGA
131I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
512KB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
-
1-25 of 214 items
of 9 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON