• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers

                      ARM Microcontrollers:

                      4 Products Found
                      Find a huge range of LPC Family LPC82x Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Nxp
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Device Core
                      Data Bus Width
                      No. of Bits
                      Operating Frequency Max
                      CPU Speed
                      Program Memory Size
                      No. of Pins
                      IC Case / Package
                      MCU Case Style
                      No. of I/O's
                      Interfaces
                      Embedded Interface Type
                      RAM Memory Size
                      ADC Channels
                      ADC Resolution
                      Supply Voltage Min
                      Supply Voltage Max
                      Operating Temperature Min
                      Operating Temperature Max
                      MCU Family
                      IC Mounting
                      MCU Series
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      LPC824M201JHI33Y
                      NXP LPC824M201JHI33Y
                      60AC9986

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 32BIT
                      3. 30MHZ
                      4. HVQFN-33
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $1.830
                      10+
                      $1.700
                      25+
                      $1.590
                      Min: 1 / Mult: 1
                      LPC Family LPC82x Series Microcontrollers
                      ARM Cortex-M0+
                      32bit
                      32bit
                      32 bit
                      30MHz
                      30MHz
                      32KB
                      33Pins
                      HVQFN
                      HVQFN
                      29I/O's
                      I2C, SPI, USART
                      -
                      8KB
                      12Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      105°C
                      LPC
                      Surface Mount
                      LPC800
                      LPC824M201JDH20J
                      NXP LPC824M201JDH20J
                      75Y1300

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. 32 Bit Microcontroller
                      2. ARM Cortex-M0+
                      3. 30 MHz
                      4. 32 KB
                      5. 8 KB
                      6. 20
                      7. TSSOP RoHS Compliant: Yes
                      Each
                      1+
                      $1.980
                      10+
                      $1.490
                      100+
                      $1.350
                      500+
                      $1.290
                      1000+
                      $1.220
                      More Pricing...
                      Min: 1 / Mult: 1
                      LPC Family LPC82x Series Microcontrollers
                      ARM Cortex-M0+
                      32bit
                      32bit
                      32 bit
                      30MHz
                      30MHz
                      32KB
                      20Pins
                      TSSOP
                      TSSOP
                      16I/O's
                      I2C, SPI, USART
                      -
                      8KB
                      5Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      105°C
                      LPC
                      Surface Mount
                      LPC82x
                      LPC822M101JHI33Y
                      NXP LPC822M101JHI33Y
                      85AC1902

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MCU
                      2. 32BIT
                      3. 30MHZ
                      4. HVQFN-33
                      Each (Supplied on Cut Tape)
                      Cut Tape
                      1+
                      $1.890
                      10+
                      $1.360
                      25+
                      $1.280
                      Min: 1 / Mult: 1
                      LPC Family LPC82x Series Microcontrollers
                      ARM Cortex-M0+
                      32bit
                      32bit
                      32 bit
                      30MHz
                      30MHz
                      16KB
                      33Pins
                      HVQFN
                      HVQFN
                      29I/O's
                      I2C, SPI, UART
                      I2C, SPI, UART
                      4KB
                      12Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      105°C
                      LPC
                      Surface Mount
                      LPC800
                      LPC824M201JHI33K
                      NXP LPC824M201JHI33K
                      32AK0385

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      NXP
                      1. MUC
                      2. 32BIT
                      3. 30MHZ
                      4. HVQFN-33 ROHS COMPLIANT: YES
                      Each
                      1+
                      $2.180
                      10+
                      $1.550
                      Min: 1 / Mult: 1
                      LPC Family LPC82x Series Microcontrollers
                      ARM Cortex-M0+
                      32bit
                      -
                      32 bit
                      30MHz
                      -
                      32KB
                      33Pins
                      HVQFN
                      -
                      29I/O's
                      I2C, JTAG, RS-485, SPI, UART, USART
                      -
                      8KB
                      12Channels
                      12Bit
                      1.8V
                      3.6V
                      -40°C
                      105°C
                      LPC
                      Surface Mount
                      LPC82x
                      ComparePrice forQuantity
                      1-4 of 4 items