Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC824M201JDH20J
Newark Part No.75Y1300
Product RangeLPC Family LPC82x Series Microcontrollers
Your Part Number
Technical Datasheet
67,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.650 |
| 100+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.240 |
| 2500+ | $1.210 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC824M201JDH20J
Newark Part No.75Y1300
Product RangeLPC Family LPC82x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC82x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max30MHz
CPU Speed30MHz
Program Memory Size32KB
No. of Pins20Pins
IC Case / PackageTSSOP
No. of I/O's16I/O's
MCU Case StyleTSSOP
InterfacesI2C, SPI, USART
RAM Memory Size8KB
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC82x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC82x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
30MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
Interfaces
I2C, SPI, USART
ADC Channels
5Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC82x
MSL
MSL 4 - 72 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
30MHz
Program Memory Size
32KB
IC Case / Package
TSSOP
MCU Case Style
TSSOP
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability