45 Product Results Found for "micro d"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.340 10+ $7.730 25+ $6.870 50+ $6.700 100+ $6.540 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | - | 96MHz | 96MHz | 512Byte | 86Pins | VFBGA | 44I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.430 10+ $3.290 25+ $3.140 50+ $2.980 100+ $2.820 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 32Pins | QFN | 26I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
Each | 1+ $3.660 10+ $3.490 25+ $3.310 50+ $3.170 100+ $3.010 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 64Pins | QFN | 52I/O's | QFN | I2C, I2S, UART, USART, USB | I2C, I2S, UART, USART, USB | 16KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.340 10+ $4.130 25+ $3.930 50+ $3.750 100+ $3.570 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 256KB | 32Pins | QFN | 26I/O's | QFN | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
Each | 1+ $2.980 10+ $2.860 25+ $2.720 50+ $2.590 100+ $2.450 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 48Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.400 10+ $4.220 25+ $4.020 50+ $3.830 100+ $3.670 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.090 10+ $7.530 25+ $6.860 50+ $6.610 100+ $6.350 More Pricing... | SmartBond DA1469x Family Microcontrollers | ARM Cortex-M33F | 32bit | - | 32 bit | - | 96MHz | 96MHz | 384Byte | 86Pins | VFBGA | 44I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 16Channels | 10Bit, 14Bit | 2.4V | 4.75V | -40°C | 85°C | - | Surface Mount | DA1469x | ||||||
Each | 1+ $3.060 10+ $2.930 25+ $2.790 50+ $2.660 100+ $2.550 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | TQFP | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.880 10+ $3.700 25+ $3.530 50+ $3.360 100+ $3.190 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, USART | - | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | |||||
Each | 1+ $2.750 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | - | 48MHz | 128KB | 48Pins | QFN | 38I/O's | QFN | I2C, I2S, UART, USART, USB | I2C, I2S, UART, USART, USB | 16KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | ||||||
Each | 1+ $6.780 10+ $5.420 25+ $5.130 50+ $4.900 100+ $4.710 More Pricing... | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | - | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | - | I2C, UART, SPI | - | 64KB | - | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | TX | Surface Mount | TMPM470 | ||||||
Each | 1+ $12.860 10+ $11.590 25+ $10.540 50+ $9.820 100+ $9.160 More Pricing... | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | - | I2C, SPI, UART | - | 128KB | - | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | TXZ+ | Surface Mount | TMPM3H | ||||||
Each | 1+ $5.510 10+ $3.990 25+ $3.770 50+ $3.610 100+ $3.450 More Pricing... | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | - | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | - | I2C, UART, SPI | - | 18KB | - | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | TXZ+ | Surface Mount | TMPM4K | ||||||
12AN0333 RoHS | Each | 1+ $73.780 5+ $72.400 10+ $70.950 25+ $70.230 50+ $69.520 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
SILICON LABS | Each | 1+ $6.050 10+ $4.150 25+ $3.870 50+ $3.640 100+ $3.410 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 32MHz | 8KB | 24Pins | QFN-EP | 17I/O's | - | I2C, I2S, SPI, UART, USART | - | 2KB | - | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
97AK8037 RoHS | Each | 1+ $9.780 10+ $7.770 25+ $7.360 50+ $7.030 100+ $6.750 More Pricing... | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | - | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | - | I2C, UART, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | TXZ+ | Surface Mount | TMPM4K | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.800 10+ $5.870 25+ $5.460 50+ $5.130 100+ $4.810 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 32MHz | 32KB | 48Pins | TQFP | 37I/O's | - | I2C, I2S, SPI, UART, USART | - | 4KB | - | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.210 10+ $4.340 25+ $4.030 50+ $3.840 100+ $3.630 More Pricing... | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | - | - | 32MHz | 32KB | 32Pins | QFN-EP | 24I/O's | - | I2C, I2S, SPI, UART, USART | - | 4KB | - | 4Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32TG | |||||
INFINEON | Each | 1+ $11.300 10+ $8.830 25+ $8.220 50+ $7.880 100+ $7.540 More Pricing... | PSOC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | 1MB | 124Pins | BGA | 100I/O's | BGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C62x7 | |||||
Each | 100+ $2.970 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||||
Each | 100+ $2.200 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 16KB | 32Pins | TQFP | 26I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 2KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||||
Each | 100+ $2.920 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 256KB | 48Pins | QFN | 38I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||||
Each | 100+ $3.150 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||||
Each | 1+ $2.430 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 64Pins | QFN | 52I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||||
Each | 100+ $2.480 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | - | 48MHz | 48MHz | 64KB | 64Pins | TQFP | 52I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | - | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | ||||||