ARM Microcontrollers:
58 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.480 5+ $26.180 10+ $23.880 25+ $23.350 50+ $22.870 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ $17.240 | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ $29.600 5+ $28.880 10+ $28.180 25+ $27.560 50+ $27.000 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | Graphics LCD Controller | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | |||||
Each | 1+ $4.300 10+ $3.350 25+ $3.130 50+ $3.000 180+ $2.990 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 64KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $32.910 5+ $30.250 10+ $27.590 25+ $27.370 50+ $26.070 More Pricing... | Min: 1 / Mult: 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | - | 12Bit | 1.14V | 1.32V | -40°C | 105°C | F28x (C2000) | Surface Mount | F28M35Hx | |||
Each | 1+ $4.500 10+ $4.100 25+ $3.990 50+ $3.880 100+ $3.770 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.110 10+ $4.810 25+ $4.550 50+ $4.350 100+ $4.170 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $3.900 10+ $3.620 25+ $3.390 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.430 10+ $4.280 25+ $4.270 50+ $4.110 180+ $3.950 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.820 10+ $4.940 25+ $4.680 50+ $4.470 100+ $4.290 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 64Pins | HTQFP | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $9.140 10+ $6.950 25+ $6.620 50+ $6.460 100+ $5.750 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | VFBGA | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $8.060 10+ $5.930 25+ $5.610 50+ $5.360 100+ $5.130 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.940 10+ $4.130 25+ $3.900 50+ $3.740 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.690 10+ $4.650 25+ $4.400 50+ $4.200 100+ $4.030 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.820 10+ $4.690 25+ $4.430 50+ $4.240 100+ $4.060 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.300 10+ $5.310 25+ $5.030 50+ $4.810 100+ $4.600 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | HLQFP | 64I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.230 10+ $2.680 25+ $2.500 50+ $2.390 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 64KB | 64Pins | HTQFP | HTQFP | 36I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $8.260 10+ $7.670 25+ $7.250 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.470 10+ $12.290 25+ $12.270 50+ $12.250 100+ $12.200 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 104Pins | WLCSP | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each | 1+ $30.120 5+ $26.090 10+ $24.080 25+ $23.550 50+ $23.070 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | |||||
Each | 1+ $9.550 10+ $8.160 25+ $7.630 50+ $7.350 100+ $7.340 | Min: 1 / Mult: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | - | 32 bit | 150MHz | 150MHz | 1024KB | 116Pins | BGA | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | Bluetooth | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C63xx | |||||
Each | 1+ $12.980 10+ $10.290 25+ $9.570 50+ $9.150 100+ $8.740 More Pricing... | Min: 1 / Mult: 1 | PSoC 6 Family CY8C61xx Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 124Pins | BGA | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | PSoC 6 | Surface Mount | CY8C61xx | |||||
Each | 1+ $5.710 10+ $4.680 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | VFBGA | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.010 10+ $3.950 25+ $3.690 50+ $3.520 180+ $3.310 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | HLQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $8.730 10+ $5.700 25+ $5.260 50+ $5.100 100+ $4.940 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 64Pins | HTQFP | HTQFP | - | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 13Channels | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 |