MK61FN1M0VMJ15
ARM MCU, K6 Ethernet Series, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK61FN1M0VMJ15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 89T6239 |
| Product Range | Kinetis K Family K6x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.920 |
| 5+ | $31.110 |
| 10+ | $27.310 |
| 25+ | $26.090 |
| 50+ | $24.900 |
| 100+ | $23.700 |
| 250+ | $22.900 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK61FN1M0VMJ15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 89T6239 |
| Product Range | Kinetis K Family K6x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K6x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 150MHz |
| CPU Speed | 150MHz |
| Program Memory Size | 1MB |
| No. of Pins | 256Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 128I/O's |
| MCU Case Style | MAPBGA |
| Interfaces | CAN, ENET, I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | CAN, ENET, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 128KB |
| ADC Channels | 49Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| MCU Family | Kinetis K |
| MCU Series | K6x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MK61FN1M0VMJ15 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 150MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 128 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- NAND Flash controller interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 32-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor and software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Four analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Two 8-channel Motor control/general purpose/PWM timers
- Periodic interrupt, 16-bit low-power and IEEE 1588 timers
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB High-/full-/low-speed on-the-go controller with ULPI interface
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
- Two controller area network (CAN) modules
Applications
Industrial, Communications & Networking
Technical Specifications
| Product Range | Kinetis K Family K6x Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 150MHz |
| No. of Pins | 256Pins |
| No. of I/O's | 128I/O's |
| Interfaces | CAN, ENET, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 128KB |
| ADC Resolution | 16Bit |
| MCU Family | Kinetis K |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| No. of Bits | 32bit |
| Operating Frequency Max | 150MHz |
| Program Memory Size | 1MB |
| IC Case / Package | MAPBGA |
| MCU Case Style | MAPBGA |
| Embedded Interface Type | CAN, ENET, I2C, I2S, SPI, UART, USB |
| ADC Channels | 49Channels |
| Supply Voltage Min | 1.71V |
| MCU Series | K6x |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
