NXP ARM Microcontrollers:

832 Products Found

NXP's portfolio of microcontroller (MCU) products ranges from general-purpose MCUs to advanced, high-performance processors. The lineup includes MCUs powered by Arm Cortex cores, such as Cortex-M0/M0+, M3, M4, M7, and M33. They are scalable, consume minimal power, offer advanced security, and have rich peripheral integration. It includes broad portfolio of MCUs across 8-, 16-, and 32-bit platforms, featuring remarkable edge low-power capabilities, analog, control, and communications IP. From 8-bit MCUs to PowerQUICC® processors, NXP's legacy MCU and processor portfolio offers various levels of integration and enablement with a broad range of performance. These MCUs leverage advanced Arm® Cortex® cores and are designed to deliver high performance, low power consumption, and robust security, catering to automotive, industrial, IoT, and consumer markets. With a rich feature set, including advanced connectivity, sensor support, and security, NXP’s MCUs empower design engineers to build scalable, efficient, and secure solutions across various domains. Whether for high-performance media systems or compact IoT devices, NXP ensures engineers have the tools to innovate. 

Key product families include the MCX Portfolio, which offers edge computing with scalability and intelligent peripherals, while the LPC Series provides low-cost, space-efficient designs with high connectivity and advanced security.  NXP's wide range of general-purpose Arm® Cortex®-M microcontrollers provide an optimal balance of performance, efficiency, and scalability. A comprehensive selection of Arm® Cortex®-M-based MCUs offers expanded scalability with breakthrough product capabilities, simplified system design, and a developer-focused experience. The i.MX RT Series of crossover MCUs supports next-generation IoT applications with a high level of integration and security, balanced with MCU-level usability at an affordable price. An extensive portfolio of Power Architecture processors enables networking, automotive, consumer, and industrial applications. MCX Portfolio includes MCX A Series, MCX C Series, MCX W Series, and MCX N Series

The Kinetis K Series focuses on ultra-low power and scalability, suited for battery-operated devices and IoT applications, while the Kinetis L Series is designed for enhanced performance. The MCX portfolio combines the strengths of Kinetis and LPC to redefine the future of general-purpose MCUs for intelligent, connected edge and industrial applications. The MCX Portfolio stands out for its scalability, intelligent peripherals, and comprehensive security features, ideal for edge computing applications like machine learning and wireless communication. MCX offers optimal enablement, low power, and intelligent peripherals, along with comprehensive security for edge computing applications, including machine learning, wireless, voice, motor control, analog, and more. 

For applications requiring advanced integration, the LPC5500 Series and i.MX RT Series provide enhanced architectures with significant power efficiency and large on-chip memory. For real-time functionality, the i.MX RT1100 Series, with dual Cortex-M7 and Cortex-M4 cores, offers exceptional computing power and security. NXP also offers low-power, cost-efficient solutions like the LPC800 Series for basic applications. The i.MX RT600 Series combines a Cadence® Tensilica® DSP with an Arm Cortex-M33 core, providing high processing capability for audio and multimedia tasks, a rich set of peripherals, integrated security, and low power consumption. Legacy products like the LPC3000 and LPC2000 Series cater to simpler designs while maintaining reliability. 

As a global distributor of electronics and industrial components, Newark offers a wide variety of NXP ARM microcontrollers (MCUs) designed to meet the diverse needs of modern embedded systems, spanning general-purpose and application-specific solutions. 

Show More
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89T6231

RoHS

Date/Lot Code

Each
1+
$12.480
10+
$12.480
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
120MHz
120MHz
1MB
-
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
-
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
89T6239

RoHS

Date/Lot Code

Each
1+
$17.240
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
150MHz
150MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
49Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
05W8035

RoHS

Each
1+
$14.150
10+
$13.200
25+
$13.200
50+
$12.820
100+
$12.360
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
120MHz
120MHz
512KB
-
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
89T6159

RoHS

Date/Lot Code

Each
1+
$14.180
10+
$12.290
25+
$12.290
50+
$11.930
100+
$11.510
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K1x Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
120MHz
120MHz
512KB
-
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
-
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
06W0882

RoHS

Date/Lot Code

Each
1+
$29.790
5+
$28.880
10+
$28.180
25+
$27.560
50+
$27.000
Min: 1 / Mult: 1
Kinetis K Family K7x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
-
32 bit
-
150MHz
150MHz
1MB
-
256Pins
MAPBGA
MAPBGA
128I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
81Channels
Graphics LCD Controller
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K7x
-
-
24W6556

RoHS

Date/Lot Code

Each
1+
$29.440
5+
$26.140
10+
$23.750
25+
$23.220
50+
$22.750
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
150MHz
150MHz
512KB
-
144Pins
LQFP
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
49X9701

RoHS

Date/Lot Code

Each
1+
$5.620
10+
$4.700
25+
$4.500
50+
$4.380
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
Kinetis E Family KE0x Series Microcontrollers
-
-
ARM Cortex-M0+
32bit
32bit
32 bit
-
40MHz
40MHz
64KB
-
44Pins
LQFP
LQFP
37I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
16Channels
-
12Bit
-
-
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE0x
-
-
51Y4980

RoHS

Date/Lot Code

Each
1+
$24.630
5+
$22.310
10+
$20.000
25+
$19.910
50+
$17.230
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
180MHz
180MHz
2MB
-
144Pins
LQFP
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
90W4450

RoHS

Date/Lot Code

Each
1+
$15.450
10+
$14.750
25+
$14.280
50+
$13.550
120+
$13.050
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
-
144Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, SSI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
-
10Bit
-
-
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
-
-
12AC1336

RoHS

Date/Lot Code

Each
1+
$11.990
10+
$8.790
25+
$8.520
50+
$8.070
100+
$7.770
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC54000 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
180MHz
180MHz
512KB
-
180Pins
TFBGA
TFBGA
145I/O's
I2C, SPI, UART/USART, USB
I2C, SPI, UART/USART, USB
200KB
12Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC546xx
-
-
85AC1820

RoHS

Date/Lot Code

Each
1+
$13.650
10+
$13.220
25+
$12.950
Min: 1 / Mult: 1
S32 Family S32K1xx Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
80MHz
80MHz
512KB
-
100Pins
MAPBGA
MAPBGA
89I/O's
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
32Channels
-
12Bit
-
-
2.7V
5.5V
-40°C
125°C
S32
Surface Mount
S32K1xx
AEC-Q100
-
31AC6627

RoHS

Date/Lot Code

Each
1+
$20.010
5+
$18.330
10+
$16.670
25+
$16.600
50+
$14.960
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
32 bit
-
180MHz
180MHz
1MB
-
144Pins
LQFP
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
256KB
-
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
60AC9986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.700
25+
$1.590
Min: 1 / Mult: 1
LPC Family LPC82x Series Microcontrollers
-
-
ARM Cortex-M0+
32bit
32bit
32 bit
-
30MHz
30MHz
32KB
-
33Pins
HVQFN
HVQFN
29I/O's
I2C, SPI, USART
-
8KB
12Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC800
-
-
75Y1300

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.490
100+
$1.350
500+
$1.290
1000+
$1.220
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC82x Series Microcontrollers
-
-
ARM Cortex-M0+
32bit
32bit
32 bit
-
30MHz
30MHz
32KB
-
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, USART
-
8KB
5Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC82x
-
-
65AH7686

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.330
25+
$3.120
50+
$3.010
180+
$3.000
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33
32bit
32bit
32 bit
-
150MHz
150MHz
64KB
-
100Pins
HLQFP
HLQFP
64I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
48KB
10Channels
-
16Bit
-
-
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
-
07AH4099

RoHS

Date/Lot Code

Each
1+
$14.340
10+
$10.760
25+
$10.310
50+
$9.660
100+
$9.010
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC54000 Series Microcontrollers
-
-
ARM Cortex-M4
-
-
32 bit
-
180MHz
-
512KB
-
180Pins
TFBGA
-
145I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
-
200KB
12Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
-
-
03AJ1935

RoHS

Date/Lot Code

Each
1+
$5.350
10+
$3.440
25+
$3.210
50+
$3.070
100+
$2.890
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC5500 Series Microcontrollers
-
-
ARM Cortex-M33F
32bit
32bit
32 bit
-
96MHz
96MHz
256KB
-
64Pins
HTQFP
HTQFP
45I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
96KB
9Channels
-
16Bit
-
-
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC5500
-
-
03AJ2238

RoHS

Date/Lot Code

Each
1+
$30.170
5+
$28.550
10+
$26.940
25+
$26.090
50+
$26.080
More Pricing...
Min: 1 / Mult: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
-
-
Arm Cortex-M4, Arm Cortex-M7
32bit
32bit
32 bit
-
800MHz
800MHz
-
-
289Pins
MAPBGA
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
-
12Bit
-
-
3V
3.6V
-40°C
125°C
-
Surface Mount
i.MX RT1170
-
-
26T2734

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$4.180
25+
$3.950
50+
$3.780
100+
$3.630
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC1200 Series Microcontrollers
-
-
ARM Cortex-M0
32bit
32bit
32 bit
-
30MHz
30MHz
80KB
-
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
8Channels
-
10Bit
-
-
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
24W6500

RoHS

Date/Lot Code

Each
1+
$8.860
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
50MHz
50MHz
128KB
-
48Pins
QFN
QFN
29I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
13Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
90W4451

RoHS

Date/Lot Code

Each
1+
$18.910
10+
$14.410
25+
$13.950
50+
$13.230
100+
$12.760
Min: 1 / Mult: 1
LPC Family LPC4300 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
32 bit
-
204MHz
204MHz
1MB
-
100Pins
TFBGA
TFBGA
49I/O's
I2C, I2S, SPI, SSI, UART, USB
I2C, I2S, SPI, SSI, UART, USB
136KB
4Channels
-
10Bit
-
-
2.2V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC4300
-
-
37X6411

RoHS

Date/Lot Code

Each
1+
$6.170
10+
$4.390
25+
$4.150
Min: 1 / Mult: 1
LPC Family LPC1100 Series Microcontrollers
-
-
ARM Cortex-M0+
32bit
32bit
32 bit
-
50MHz
50MHz
128KB
-
48Pins
LQFP
LQFP
34I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
20KB
8Channels
-
12Bit
-
-
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1100
-
-
53W0790

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$3.620
25+
$3.420
50+
$3.310
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
Kinetis L Family KL0x Series Microcontrollers
-
-
ARM Cortex-M0+
32bit
32bit
32 bit
-
48MHz
48MHz
32KB
-
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
4KB
14Channels
-
12Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL0x
-
-
60AC9975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.070
10+
$18.500
25+
$17.350
50+
$16.700
100+
$16.050
Min: 1 / Mult: 1
LPC Family LPC2000 Series Microcontrollers
-
-
ARM7TDMI-S
32bit
16 / 32bit
16 bit, 32 bit
-
60MHz
60MHz
512KB
-
64Pins
LQFP
LQFP
47I/O's
I2C, SPI, SSP, UART
UART
32KB
16Channels
-
10Bit
-
-
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC2000
-
-
45AC7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.510
25+
$1.410
Min: 1 / Mult: 1
LPC Family LPC81x Series Microcontrollers
-
-
ARM Cortex-M0+
32bit
32bit
32 bit
-
30MHz
30MHz
16KB
-
16Pins
XSON
XSON
14I/O's
I2C, SPI, USART
-
4KB
12Channels
-
-
-
-
1.8V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC81x
-
-
1-25 of 832 items
of 34 page(s)