MK60FN1M0VMD12
ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4F, 32 bit, 120 MHz, 1 MB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
| 10+ | $20.700 |
| 25+ | $18.920 |
| 50+ | $17.410 |
| 100+ | $16.390 |
| 250+ | $16.020 |
| 500+ | $15.310 |
Product Information
Product Overview
MK60FN1M0VMD12 is a Kinetis® K60 mixed-signal integration and anti-tamper microcontroller based on Arm® Cortex®-M4 core. It offers outstanding computational power for control algorithms, sensor data processing, and audio processing. It delivers optimized low power while providing significant bill-of-materials savings through smart on-chip integration. It provides scalability with various levels of integration, offering a rich suite of analog, communication, timing and control peripherals to accommodate a wide range of requirements. Applications include automotive, industrial, mobile, smart city, and smart home.
- Shares the comprehensive enablement and scalability of the Kinetis portfolio
- Promotes faster time-to-market with comprehensive development tools, software and enablement
- Full memory and analog operation down to 1.71 volts for extended battery life
- Low-power timer for continuous system operation in reduced power state
- Up to four programmable gain amplifiers with x64 gain for small amplitude signal conversion
- Crossbar switch enables concurrent multi-leader bus accesses, increasing bus bandwidth
- Carrier modulator timer for infrared waveform generation in remote control applications
- LBGA144 package, 120MHz maximum operating frequency
- 128KB SRAM, 1024KB flash memory
- Ambient operating temperature range from -40 to 105°C
Technical Specifications
Kinetis K Family K6x Series Microcontrollers
32bit
32bit
120MHz
144Pins
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
16Bit
3.6V
105°C
Kinetis K
-
No SVHC (27-Jun-2024)
ARM Cortex-M4F
32 bit
120MHz
1MB
MAPBGA
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
-
1.71V
-40°C
Surface Mount
K6x
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MK60FN1M0VMD12
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
