New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MKL05Z32VLC4

                      ARM MCU, Kinetis L Family KL0x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 32 KB

                      Date/Lot Code

                      NXP MKL05Z32VLC4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMKL05Z32VLC4
                      Newark Part No.53W0790
                      Product RangeKinetis L Family KL0x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,005 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.040
                      10+$3.620
                      25+$3.420
                      50+$3.310
                      100+$3.220
                      250+$3.150
                      500+$3.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMKL05Z32VLC4
                      Newark Part No.53W0790
                      Product RangeKinetis L Family KL0x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeKinetis L Family KL0x Series Microcontrollers
                      Device CoreARM Cortex-M0+
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      No. of Bits32bit
                      CPU Speed48MHz
                      Operating Frequency Max48MHz
                      Program Memory Size32KB
                      No. of Pins32Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's28I/O's
                      InterfacesI2C, SPI, UART
                      RAM Memory Size4KB
                      Embedded Interface TypeI2C, SPI, UART
                      ADC Channels14Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyKinetis L
                      MCU SeriesKL0x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MKL05Z32VLC4 is a 32-bit 48MHz ultra low-power Cortex-M0+ based Microcontroller Unit. The Kinetis KL0 MCU family is the entry point into the Kinetis L series based on the ARM® Cortex®-M0+ core. The KL0 ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices. The entry-level, small form factor microcontroller unit features shares the comprehensive enablement and scalability of the Kinetis family and energy-saving architecture is optimized for low power with 90nm TFS technology, clock and power gating techniques and zero wait state flash memory controller.

                      • System peripherals - COP Software watchdog, SWD debug interface and micro trace buffer
                      • Clocks - 32 to 40kHz crystal oscillator and multi-purpose clock source
                      • Human-machine interface - Low-power hardware touch sensor interface (TSI)
                      • Communication interfaces - One 8-bit SPI module, one low power UART module, one I²C module
                      • Analogue modules - 12-bit SAR ADC, analogue comparator (CMP) containing a 6-bit DAC
                      • Timers - 6-channel timer/PWM (TPM) and one 2-channel timer/PWM module
                      • Security and integrity modules

                      Applications

                      Industrial, Consumer Electronics, Medical

                      Technical Specifications

                      Product Range

                      Kinetis L Family KL0x Series Microcontrollers

                      Data Bus Width

                      32 bit

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      32Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      I2C, SPI, UART

                      Embedded Interface Type

                      I2C, SPI, UART

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      Kinetis L

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M0+

                      Data Bus Width

                      32bit

                      CPU Speed

                      48MHz

                      Program Memory Size

                      32KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      28I/O's

                      RAM Memory Size

                      4KB

                      ADC Channels

                      14Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      KL0x

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.