ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.410 25+ $1.320 | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC81x | |||||
Each | 1+ $1.940 10+ $1.290 100+ $1.170 570+ $1.110 | Min: 1 / Mult: 1 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 30MHz | 30MHz | 16KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, USART | - | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC81x | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.240 10+ $1.660 25+ $1.540 50+ $1.440 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 16MHz | 16MHz | 16KB | 8Pins | SOIC | SOIC | 5I/O's | I2C | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx | ||||
MICROCHIP | Each | 1+ $1.540 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART, USART | I2C, LIN, SPI, UART, USART | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
MICROCHIP | Each | 1+ $1.360 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 5Channels | 12Bit | 2.4V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 4KB | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D1X | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.560 25+ $1.420 50+ $1.350 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C40xx Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 16MHz | - | 8KB | 8Pins | SOIC | - | 5I/O's | I2C | - | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C40xx |