Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC812M101JD20JCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AC3879RL
Cut Tape49AC3879
Product RangeLPC Family LPC81x Series Microcontrollers
Your Part Number
1,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 50+ | $1.410 |
| 100+ | $1.260 |
| 250+ | $1.190 |
| 500+ | $1.140 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC812M101JD20JCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AC3879RL
Cut Tape49AC3879
Product RangeLPC Family LPC81x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC81x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed30MHz
Operating Frequency Max30MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's18I/O's
MCU Case StyleSOIC
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC81x
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC81x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
30MHz
No. of Pins
20Pins
No. of I/O's
18I/O's
Interfaces
I2C, SPI, USART
ADC Channels
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC81x
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
CPU Speed
30MHz
Program Memory Size
16KB
IC Case / Package
SOIC
MCU Case Style
SOIC
RAM Memory Size
4KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
