ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.320 10+ $4.850 25+ $4.480 50+ $4.280 100+ $4.070 More Pricing... | Min: 1 / Mult: 1 | TLE986x Family TLE9862QXA40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 256KB | 48Pins | VQFN | VQFN | 10I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE986x | Surface Mount | TLE9862QXA40 | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.500 10+ $4.990 25+ $4.620 50+ $4.400 100+ $4.190 More Pricing... | Min: 1 / Mult: 1 | TLE987x Family TLE9877QXW40 Series Microcontrollers | ARM Cortex-M3 | 32bit | - | 32 bit | 40MHz | 40MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 6KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | TLE987x | Surface Mount | TLE9877QXW40 | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $15.680 10+ $12.270 25+ $11.520 50+ $11.510 100+ $10.580 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 64KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | |||||
Each | 1+ $19.080 10+ $15.190 25+ $14.220 50+ $13.770 100+ $13.320 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 60MHz | 60MHz | 128KB | 64Pins | LQFP | LQFP | 45I/O's | SPI, UART | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $3.180 | Min: 3000 / Mult: 3000 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 32KB | 16Pins | WLCSP | WLCSP | 11I/O's | SPI, UART | SPI, UART | 8KB | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC1100 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.620 10+ $3.500 25+ $3.220 50+ $3.070 100+ $2.910 More Pricing... | Min: 1 / Mult: 1 | TLE984x Family TLE9843QX Series Microcontrollers | ARM Cortex-M0 | 32bit | - | 32 bit | 25MHz | 25MHz | 48KB | 48Pins | VQFN-EP | VQFN-EP | 10I/O's | SPI, UART | SPI, UART | 4KB | 13Channels | 8Bit, 10Bit | 3V | 28V | -40°C | 150°C | TLE984x | Surface Mount | TLE9843QX | AEC-Q100 | AEC-Q100 |