Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC1102UK,118
Newark Part No.01X1719
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $3.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$9,540.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1102UK,118
Newark Part No.01X1719
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size32KB
No. of Pins16Pins
IC Case / PackageWLCSP
MCU Case StyleWLCSP
No. of I/O's11I/O's
InterfacesSPI, UART
RAM Memory Size8KB
Embedded Interface TypeSPI, UART
ADC Channels5Channels
ADC Resolution10Bit
MCU FamilyLPC
Supply Voltage Min1.8V
Supply Voltage Max3.6V
MCU SeriesLPC1100
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
50MHz
No. of Pins
16Pins
MCU Case Style
WLCSP
Interfaces
SPI, UART
Embedded Interface Type
SPI, UART
ADC Resolution
10Bit
Supply Voltage Min
1.8V
MCU Series
LPC1100
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
50MHz
Program Memory Size
32KB
IC Case / Package
WLCSP
No. of I/O's
11I/O's
RAM Memory Size
8KB
ADC Channels
5Channels
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate