0
0 Items$0.00

ARM Microcontrollers :

92 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
07AH7026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.290
50+$7.440
100+$6.820
250+$6.640
500+$6.500
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
168MHz
-
1MB
90Pins
WLCSP
-
72I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
192KB
-
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
45AJ8562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.540
50+$1.620
100+$1.540
250+$1.430
500+$1.330
More Pricing...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
64KB
20Pins
WLCSP
-
18I/O's
I2C, I2S, SPI, UART, USART
-
18KB
-
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
75X0296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.130
50+$4.830
100+$4.640
250+$4.470
500+$4.290
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
512KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
96KB
-
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
56AC6752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.640
50+$2.520
100+$2.280
250+$2.160
500+$2.130
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
128KB
64Pins
WLCSP
WLCSP
52I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52Y1140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
50+$1.410
100+$1.260
250+$1.190
500+$1.160
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
32KB
36Pins
WLCSP
WLCSP
29I/O's
I2C, LPUART, SPI, UART, USART
I2C, SPI, UART, USART
8KB
-
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
85AC1953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.730
50+$2.520
100+$2.320
250+$2.190
500+$2.140
More Pricing...
Kinetis L Family KL0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
32KB
20Pins
WLCSP
WLCSP
18I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
-
5Channels
12Bit
1.71V
3.6V
-40°C
85°C
Kinetis 
Surface Mount
L Series
29AK8160

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$8.490
50+$6.680
100+$6.170
250+$6.030
500+$5.680
More Pricing...
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
120MHz
120MHz
512KB
66Pins
WLCSP
WLCSP
51I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
96KB
-
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
29AK8243

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
50+$2.840
100+$2.570
250+$2.440
500+$2.360
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
192KB
49Pins
WLCSP
-
40I/O's
I2C, I2S, SPI, UART, USART
-
20KB
-
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
29AK8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.360
50+$8.550
100+$8.230
250+$7.570
500+$7.040
More Pricing...
STM32 Family STM32L5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
110MHz
-
512KB
81Pins
WLCSP
-
54I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
256KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L5
29AK8159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
50+$3.230
100+$2.930
250+$2.790
500+$2.700
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
128KB
49Pins
WLCSP
-
37I/O's
CAN, I2C, SPI, USART, USB
-
16KB
-
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
75X0294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$6.180
10+$4.730
15+$4.550
25+$4.370
50+$4.170
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
384KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, I2S, SPI, USART, USB
I2C, SPI, USART, USB
96KB
-
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH7049

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
5+$5.190
10+$3.950
15+$3.790
25+$3.640
50+$3.470
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
32MHz
32MHz
192KB
49Pins
WLCSP
WLCSP
40I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
-
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
52Y1141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.660
10+$1.980
15+$1.900
25+$1.800
50+$1.720
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
64KB
36Pins
WLCSP
WLCSP
29I/O's
I2C, LPUART, SPI, USART
I2C, SPI, UART, USART
8KB
-
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
56AC6792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.230
50+$5.880
100+$5.370
250+$5.170
500+$5.070
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
512KB
81Pins
WLCSP
WLCSP
65I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
99W9788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.940
50+$7.930
100+$7.270
250+$7.090
500+$6.950
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
512KB
64Pins
WLCSP
WLCSP
51I/O's
CAN, I2C, SPI, USART, USB
CAN, I2C, SPI, USART, USB
64KB
-
16Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
94AC1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.030
50+$11.710
100+$10.440
250+$10.150
500+$9.840
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
56AC6768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$5.630
10+$4.290
15+$4.120
25+$3.950
50+$3.770
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.350
50+$3.760
100+$3.400
250+$3.240
500+$3.220
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
-
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$8.580
10+$6.610
15+$6.350
25+$6.080
50+$5.820
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
49Pins
WLCSP
WLCSP
37I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
-
15Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
80AK3591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.910
50+$1.200
100+$1.130
250+$1.080
500+$1.030
More Pricing...
RA Family RA2 Series RA2E2 Group Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
64KB
16Pins
WLCSP
-
12I/O's
I2C, SCI, SPI, UART
-
8KB
-
4Channels
12Bit
1.6V
5.5V
-40°C
85°C
RA
Surface Mount
RA2
78AK8717

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$6.760
50+$6.060
100+$5.760
250+$5.170
500+$4.740
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
72Pins
WLCSP
-
50I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
-
274KB
-
12Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
80AK3592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
50+$1.370
100+$1.290
250+$1.240
500+$1.180
More Pricing...
RA Family RA2 Series RA2E2 Group Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
64KB
16Pins
WLCSP
-
12I/O's
I2C, SCI, SPI, UART
-
8KB
-
4Channels
12Bit
1.6V
5.5V
-40°C
125°C
RA
Surface Mount
RA2
85AK9747

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$22.120
50+$17.140
100+$15.110
250+$14.360
500+$13.440
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
4MB
208Pins
WLCSP
-
145I/O's
I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
3MB
-
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
26AM8871

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.220
50+$4.840
100+$4.630
250+$4.340
500+$4.030
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
26AM8882

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.550
50+$5.080
100+$4.850
250+$4.550
500+$4.230
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
1MB
68Pins
WLCSP
-
52I/O's
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
-
256KB
-
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
1-25 of 92 items
of 4 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON