
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.600 |
| 25+ | $3.310 |
| 50+ | $3.160 |
| 100+ | $2.990 |
| 250+ | $2.860 |
| 500+ | $2.760 |
| 1000+ | $2.600 |
Product Information
Product Overview
STM32L071CZY6TR is an ultra-low-power Arm Cortex-M0+ MCU with 128Kbytes of flash memory, 32MHz CPU. It incorporates the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It offers several analog features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), four general-purpose 16bit timers and two basic timer, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, (SPI/I²S, I²C, USART, LPUART) comm interfaces
- 2 comparators, 32MHz max CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Internal low-power 37KHz RC, internal multispeed low-power 65KHz to 4.2MHz RC, PLL for CPU clock
- USART, I²C, SPI supported, serial wire debug supported
- Upto 10x peripheral communication interfaces, CRC calculation unit, 96-bit unique ID
- 1 to 25MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Industrial temperature range from -40°C to 85°C, standard WLCSP48 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
WLCSP
I2C, I2S, SPI, UART, USART
13Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 1 - Unlimited
ARM Cortex-M0+
32MHz
49Pins
40I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
