0
0 Items$0.00

ARM Microcontrollers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
75X0296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.130
50+$4.830
100+$4.640
250+$4.470
500+$4.290
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
512KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
29AK8243

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
50+$2.840
100+$2.570
250+$2.440
500+$2.360
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
32MHz
-
192KB
49Pins
WLCSP
-
40I/O's
I2C, I2S, SPI, UART, USART
-
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
29AK8159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.600
50+$3.230
100+$2.930
250+$2.790
500+$2.700
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
48MHz
-
128KB
49Pins
WLCSP
-
37I/O's
CAN, I2C, SPI, USART, USB
-
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
75X0294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$6.180
10+$4.730
15+$4.550
25+$4.370
50+$4.170
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
84MHz
84MHz
384KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, I2S, SPI, USART, USB
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
54AH7049

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
5+$5.190
10+$3.950
15+$3.790
25+$3.640
50+$3.470
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
32MHz
32MHz
192KB
49Pins
WLCSP
WLCSP
40I/O's
I2C, I2S, LPUART, SPI, UART, USART, USB
I2C, I2S, LPUART, SPI, UART, USART, USB
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
56AC6768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$5.630
10+$4.290
15+$4.120
25+$3.950
50+$3.770
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
56AC6758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.350
50+$3.760
100+$3.400
250+$3.240
500+$3.220
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
52AC7510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$8.580
10+$6.610
15+$6.350
25+$6.080
50+$5.820
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
49Pins
WLCSP
WLCSP
37I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
29AH1154

RoHS

Each
1+$10.880
10+$9.520
25+$7.890
50+$7.070
100+$6.930
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
49Pins
WLCSP
WLCSP
39I/O's
I2C, SPI, USART
-
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
31Y4735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.730
50+$4.770
100+$4.340
250+$4.140
500+$4.060
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
49Pins
WLCSP
WLCSP
36I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
128KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
52AC7547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.650
50+$4.950
100+$4.100
250+$3.680
500+$3.390
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
49Pins
WLCSP
WLCSP
40I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
20KB
13Channels
12Bit
1.65V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L0
60AC9979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.550
50+$7.630
100+$7.000
250+$6.820
500+$6.680
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
512KB
49Pins
WLCSP
WLCSP
39I/O's
I2C, SPI, USART
-
104KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
56AC6748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.210
50+$2.940
100+$2.670
250+$2.530
500+$2.500
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
49Pins
WLCSP
WLCSP
39I/O's
CAN, I2C, LPUART, SAI, SPI, USART
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L4
60AC9981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.170
50+$5.040
100+$4.640
250+$4.450
500+$4.370
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32bit
32 bit
100MHz
100MHz
256KB
49Pins
WLCSP
WLCSP
37I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
192KB
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC54000
71Y7135

RoHS

Date/Lot Code

Each
1+$5.900
10+$5.110
25+$4.470
50+$4.190
100+$3.640
More Pricing...
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32bit
-
32 bit
48MHz
-
128KB
49Pins
WLCSP
-
37I/O's
CAN, I2C, SPI, USART, USB
-
16KB
10Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F0
52AC7545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.290
50+$3.040
100+$2.820
250+$2.750
500+$2.550
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
128KB
49Pins
WLCSP
WLCSP
40I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L0
52AC7546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.160
50+$6.250
100+$5.180
250+$4.640
500+$4.290
More Pricing...
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
32MHz
32MHz
192KB
49Pins
WLCSP
WLCSP
40I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
20KB
13Channels
12Bit
1.8V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32L0
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON