Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L072CZY3TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel52AC7546RL
Cut Tape52AC7546
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.160 | $7.16 |
| Total Price | $7.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 50+ | $6.250 |
| 100+ | $5.180 |
| 250+ | $4.640 |
| 500+ | $4.290 |
| 1000+ | $4.010 |
| 2500+ | $3.780 |
| 5000+ | $3.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L072CZY3TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel52AC7546RL
Cut Tape52AC7546
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size192KB
No. of Pins49Pins
IC Case / PackageWLCSP
MCU Case StyleWLCSP
No. of I/O's40I/O's
InterfacesI2C, I2S, SPI, UART, USART, USB
RAM Memory Size20KB
Embedded Interface TypeI2C, I2S, SPI, UART, USART, USB
ADC Channels13Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
32MHz
No. of Pins
49Pins
MCU Case Style
WLCSP
Interfaces
I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
I2C, I2S, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
32MHz
Program Memory Size
192KB
IC Case / Package
WLCSP
No. of I/O's
40I/O's
RAM Memory Size
20KB
ADC Channels
13Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
