
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $1.620 |
| 100+ | $1.540 |
| 250+ | $1.430 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 5000+ | $1.250 |
| Quantity | Price |
|---|---|
| 5000+ | $1.940 |
| 10000+ | $1.850 |
| 15000+ | $1.780 |
| 25000+ | $1.650 |
| 50000+ | $1.610 |
| 125000+ | $1.570 |
Product Information
Product Overview
STM32G061F8Y6TR is a mainstream Arm Cortex-M0+ 32bit MCU. This mainstream microcontroller is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories (18Kbytes of SRAM and upto 64Kbytes of flash program memory with read protection, write protection, proprietary code protection, and securable area), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It embeds AES hardware accelerator and true random number generator (RNG). It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allowing the design of low-power applications.
- 64Kbytes flash memory size, CRC calculation unit
- (1(16bit) high frequency, 4(16bit) + 1(16bit) high frequency + 1(32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, 2 watchdog) timers
- 2 SPI, I²S, 2 I²C, 2 USART, LPUART communication interfaces, RTC, 2 tamper pins
- 18 GPIOs, 4 wakeup pins, 12bit ADC channels (14 external + 2 internal), 12bit DAC channels (2)
- 64MHz maximum CPU frequency, operating voltage range from 1.7V to 3.6V
- Power-on/power-down reset (POR/PDR), programmable brownout reset (BOR)
- Programmable voltage detector (PVD), low-power modes: sleep, stop, standby, shutdown
- True random number generator (RNG), development support: serial wire debug (SWD)
- Operating temperature range from -40°C to 85°C, WLCSP20 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
WLCSP
I2C, I2S, SPI, UART, USART
16Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 1 - Unlimited
ARM Cortex-M0+
64MHz
20Pins
18I/O's
18KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
