ARM Microcontrollers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.170 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 100Pins | CSP | CSP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.690 10+ $6.280 25+ $6.000 50+ $5.650 100+ $5.370 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | CSP | 65I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.600 10+ $5.260 25+ $5.040 50+ $4.890 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 256KB | 81Pins | CSP | CSP | 65I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.870 10+ $4.560 25+ $4.370 50+ $4.120 100+ $3.970 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | CSP | 65I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.980 10+ $6.270 25+ $5.930 | Min: 1 / Mult: 1 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | CSP | 65I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32LG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.600 10+ $5.260 25+ $5.040 50+ $4.740 100+ $4.570 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 81Pins | CSP | CSP | 65I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.050 10+ $4.730 25+ $4.530 50+ $4.270 100+ $4.050 More Pricing... | Min: 1 / Mult: 1 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 81Pins | CSP | CSP | 65I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32WG |