Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFM32LG360F256G-E-CSP81
Newark Part No.87X8700
Product RangeEFM32 Family EFM32LG Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $5.600 |
10+ | $5.260 |
25+ | $5.040 |
50+ | $4.890 |
100+ | $4.800 |
300+ | $4.660 |
500+ | $4.520 |
1000+ | $4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32LG360F256G-E-CSP81
Newark Part No.87X8700
Product RangeEFM32 Family EFM32LG Series Microcontrollers
Technical Datasheet
Product RangeEFM32 Family EFM32LG Series Microcontrollers
Device CoreARM Cortex-M3
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins81Pins
IC Case / PackageCSP
MCU Case StyleCSP
No. of I/O's65I/O's
InterfacesI2C, SPI, UART, USART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USART, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.98V
Supply Voltage Max3.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEFM32
MCU SeriesEFM32LG
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
EFM32 Family EFM32LG Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
CSP
No. of I/O's
65I/O's
RAM Memory Size
32KB
ADC Channels
8Channels
Supply Voltage Min
1.98V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
EFM32LG
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
81Pins
MCU Case Style
CSP
Interfaces
I2C, SPI, UART, USART, USB
Embedded Interface Type
I2C, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.8V
Operating Temperature Max
85°C
MCU Family
EFM32
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability