ARM Microcontrollers :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
No. of I/O's
=65I/O's
1
(26)
(45)
(6)
(17)
(5)
(3)
(49)
(4)
Product Range
(1)
(1)
(2)
Device Core
(1)
(2)
(1)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(2)
(2)
CPU Speed
(2)
(2)
Program Memory Size
(1)
(1)
No. of Pins
(2)
(2)
IC Case / Package
(2)
(2)
Packaging
(2)
(2)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+$10.920 10+$9.060 25+$8.430 50+$8.060 100+$7.680 More Pricing... | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32PG | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$5.720 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 81Pins | WLCSP | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||
SILICON LABS | Each | 1+$9.850 10+$8.160 25+$7.540 50+$7.220 100+$6.900 More Pricing... | EFM32 Family EFM32JG Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 1MB | 125Pins | BGA | BGA | 65I/O's | I2C, I2S, LIN, SPI, UART, USART | I2C, I2S, LIN, SPI, UART, USART | 256KB | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | EFM32 | Surface Mount | EFM32JG | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$10.030 10+$7.800 25+$7.220 50+$6.930 100+$6.630 More Pricing... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 81Pins | WLCSP | WLCSP | 65I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | |||||