ARM Microcontrollers :

298 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
55X3539

RoHS

Each
1+$5.240
10+$4.200
25+$3.990
50+$3.770
100+$3.650
More Pricing...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
32KB
32Pins
UFQFPN
UFQFPN
24I/O's
I2C, SPI, USART
I2C, SPI, USART
16KB
-
8Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
40AH4916

RoHS

Each
1+$15.520
10+$12.860
25+$12.040
50+$11.540
100+$11.050
More Pricing...
EFM32 Family EFM32WG Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, UART, USART, USB
I2C, I2S, SPI, UART, USART, USB
32KB
-
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32WG
-
-
69W6505

RoHS

Each
1+$15.600
10+$12.300
25+$11.630
50+$10.960
100+$10.620
More Pricing...
PSOC 5 Family CY8C52xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
67MHz
67MHz
128KB
100Pins
TQFP
TQFP
62I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
32KB
-
8Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C52xx
-
-
03AH0152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$19.050
50+$14.430
100+$13.150
250+$12.890
500+$12.620
More Pricing...
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
48MHz
-
1MB
100Pins
LQFP
LQFP
85I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
128KB
-
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32GG
-
-
47W0522

RoHS

Each
1+$25.120
5+$22.610
10+$20.090
25+$19.240
50+$18.390
More Pricing...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
1MB
256Pins
LBGA
LBGA
164I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
136KB
-
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC4300
-
-
99Y9328

RoHS

Each
1+$13.710
10+$11.240
25+$10.550
50+$10.230
100+$9.900
More Pricing...
PSOC 5 Family CY8C52xx Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
TQFP
TQFP
62I/O's
USB
USB
64KB
-
8Channels
12Bit
1.71V
5.5V
-40°C
85°C
PSoC 5
Surface Mount
CY8C52xx
-
-
31AC6549

RoHS

Each
1+$11.500
10+$9.110
25+$8.090
50+$7.910
100+$7.720
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
100MHz
100MHz
256KB
100Pins
LQFP
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
-
-
41AH8385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$11.340
50+$11.170
100+$10.990
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
256KB
100Pins
LQFP
LQFP
62I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
64KB
-
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM 32
Surface Mount
SAM7X
-
-
83AH8067

RoHS

Each
1+$4.920
10+$3.730
25+$3.360
50+$2.990
100+$2.860
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
-
-
32 bit
50MHz
-
32KB
33Pins
HVQFN
-
28I/O's
I2C, SPI, UART
-
8KB
-
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
-
-
41AH8383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$12.430
50+$12.220
100+$12.000
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
256KB
64Pins
LQFP
LQFP
32I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
64KB
-
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
SAM 32
Surface Mount
SAM7S 
-
-
32AK0363

RoHS

Each
1+$17.090
10+$13.480
25+$12.130
50+$11.910
100+$11.690
More Pricing...
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
100MHz
-
512KB
100Pins
LQFP
-
70I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
-
64KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1700
-
-
26T2734

RoHS

Date/Lot Code

Each
1+$8.140
10+$6.290
25+$5.910
50+$5.530
100+$5.300
More Pricing...
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
30MHz
30MHz
80KB
48Pins
LQFP
LQFP
39I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
-
8Channels
10Bit
3V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1200
-
-
37X6411

RoHS

Each
1+$8.080
10+$6.240
25+$5.870
50+$5.500
100+$5.270
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
48Pins
LQFP
LQFP
34I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
20KB
-
8Channels
12Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1100
-
-
24W5336

RoHS

Each
1+$7.300
10+$5.610
25+$5.270
50+$4.930
100+$4.530
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
48KB
48Pins
LQFP
LQFP
40I/O's
I2C, SSP, USART, USB
I2C, SSP, USART, USB
10KB
-
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
-
-
15AC6134

RoHS

Date/Lot Code

Each
1+$1.810
10+$1.780
100+$1.750
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
16KB
20Pins
WSOIC
WSOIC
18I/O's
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
4KB
-
8Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D1X
-
-
15AC6241

RoHS

Each
1+$4.270
10+$4.070
100+$3.860
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
128KB
48Pins
LQFP
LQFP
34I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
-
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM 4S
-
-
66AH5727

RoHS

Each
1+$9.620
10+$7.980
25+$7.440
50+$7.110
100+$6.780
More Pricing...
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
100Pins
TQFP
TQFP
86I/O's
I2C, SPI, UART, USART
I2C, SPI, UART, USART
16KB
-
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32G
-
-
64AH3858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.360
50+$3.560
100+$3.400
250+$3.280
500+$3.140
More Pricing...
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
50MHz
50MHz
32KB
33Pins
HVQFN
HVQFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
-
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1100
-
-
45AC7220

RoHS

Each
1+$24.090
10+$18.710
25+$17.140
50+$16.330
100+$15.520
More Pricing...
LPC Family LPC1800 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
180MHz
180MHz
1MB
100Pins
TFBGA
TFBGA
49I/O's
CAN, Ethernet, I2C, I2S, UART, USB
CAN, Ethernet, I2C, I2S, UART, USB
136KB
-
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC1800
-
-
61AC0543

RoHS

Each
1+$5.790
10+$4.420
25+$4.140
50+$3.870
100+$3.700
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
32Pins
QFN
QFN
24I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
-
8Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL2x
-
-
03AH0161

RoHS

Each
1+$7.990
10+$6.160
25+$5.700
50+$5.460
100+$5.200
More Pricing...
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
QFN
QFN
56I/O's
I2C, SPI, USART
-
16KB
-
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32G
-
-
91T4988

RoHS

Each
1+$8.450
10+$7.390
25+$6.130
50+$5.490
100+$5.070
More Pricing...
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
72MHz
72MHz
16KB
32Pins
HVQFN
HVQFN
42I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
4KB
-
8Channels
10Bit
2V
3.6V
-40°C
85°C
LPC
Surface Mount
LPC1300
-
-
15AC6178

RoHS

Each
1+$5.850
10+$5.360
100+$4.870
SAM 32 Family SAM G55 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
160KB
-
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM G55
-
-
91AH5769

RoHS

Each
1+$20.210
5+$19.610
10+$19.000
25+$18.390
50+$17.570
More Pricing...
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32bit
32bit
32 bit
55MHz
55MHz
512KB
100Pins
LQFP
LQFP
62I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
128KB
-
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
AT91
Surface Mount
AT91SAM7XC
-
-
15AC6369

RoHS

Each
1+$17.450
10+$15.950
100+$14.460
SAM9 Family AT91SAM9G Series Microcontrollers
ARM9
32bit
32bit
32 bit
400MHz
400MHz
64KB
324Pins
TFBGA
TFBGA
160I/O's
I2C, SPI, SSC, UART, USART
I2C, SPI, SSC, UART, USART
64KB
-
8Channels
10Bit
900mV
1.1V
-40°C
85°C
SAM9
Surface Mount
AT91SAM9G
-
-
1-25 of 298 items
of 12 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON