ARM Microcontrollers:

9 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH0217

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.950
25+
$6.690
50+
$6.500
100+
$6.320
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
10Channels
Wireless Microcontroller
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WB
02AH2561

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+
$7.000
10+
$6.710
25+
$6.470
50+
$6.280
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
128KB
10Channels
Wireless Microcontroller
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
84AH0215

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.950
25+
$6.690
50+
$6.500
100+
$6.320
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
10Channels
Wireless Microcontroller
12Bit
1.71V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WB
57AJ0776

RoHS

Each
1+
$4.020
10+
$3.680
25+
$3.680
50+
$3.680
100+
$3.680
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
320KB
48Pins
UFQFPN-EP
UFQFPN-EP
37I/O's
I2C, SPI, USART
-
48KB
10Channels
Wireless Microcontroller
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
84AH0216

RoHS

Date/Lot Code

Each
1+
$8.800
10+
$7.240
25+
$6.860
50+
$6.650
100+
$6.440
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
10Channels
Wireless Microcontroller
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
57AJ0774

RoHS

Date/Lot Code

Each
1+
$4.110
10+
$3.700
25+
$3.530
50+
$3.430
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
320KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SPI, USART
-
48KB
10Channels
Wireless Microcontroller
12Bit
2V
3.6V
-10°C
85°C
STM32
Surface Mount
STM32WB
57AJ0770

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$5.200
25+
$4.900
50+
$4.740
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
32Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, I2S, SPI, USART, USB
144KB
11Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
84AH0214

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$6.500
25+
$6.270
50+
$6.080
100+
$5.920
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
256KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
96KB
10Channels
Wireless Microcontroller
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WB
84AH0213

RoHS

Date/Lot Code

Each
1+
$6.490
10+
$5.310
25+
$5.070
50+
$4.760
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
-
32 bit
64MHz
64MHz
512KB
48Pins
UFQFPN-EP
UFQFPN-EP
30I/O's
I2C, SPI, USART
-
96KB
10Channels
Wireless Microcontroller
12Bit
2V
3.6V
-10°C
85°C
STM32
Surface Mount
STM32WB
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON