Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB30CEU5A
Newark Part No.84AH0213
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.270 |
10+ | $5.130 |
25+ | $4.890 |
50+ | $4.690 |
100+ | $4.490 |
250+ | $4.390 |
520+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB30CEU5A
Newark Part No.84AH0213
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WB Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins48Pins
CPU Speed64MHz
IC Case / PackageUFQFPN-EP
MCU Case StyleUFQFPN-EP
No. of I/O's30I/O's
InterfacesI2C, SPI, USART
RAM Memory Size96KB
MCU ApplicationsWireless Microcontroller
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-10°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
STM32 Family STM32WB Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
64MHz
No. of Pins
48Pins
IC Case / Package
UFQFPN-EP
No. of I/O's
30I/O's
RAM Memory Size
96KB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MCU Series
STM32WB
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
512KB
CPU Speed
64MHz
MCU Case Style
UFQFPN-EP
Interfaces
I2C, SPI, USART
MCU Applications
Wireless Microcontroller
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability