ARM Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75T6299 RoHS | Each | 1+ $7.980 10+ $7.610 25+ $7.240 50+ $6.900 100+ $6.550 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | ||||
Each | 1+ $12.260 10+ $11.710 25+ $11.160 50+ $10.630 100+ $10.080 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | Each | |||||
Each | 1+ $11.930 10+ $11.400 25+ $10.860 50+ $10.340 100+ $9.820 | Min: 1 / Mult: 1 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 256KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ $15.170 | Min: 160 / Mult: 160 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 512KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ $6.830 | Min: 260 / Mult: 260 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 64KB | 64Pins | QFN | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - | |||||
Each | 100+ $7.990 | Min: 160 / Mult: 160 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 55MHz | 55MHz | 128KB | 64Pins | LQFP | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | SAM32 | Surface Mount | AT91SAM7S | - |