Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S64C-AUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75T6299
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Your Part Number
2,589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 10+ | $7.760 |
| 100+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM7S64C-AUCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75T6299
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Product RangeSAM 32 Family AT91SAM7S Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max55MHz
CPU Speed55MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's32I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, SSC, UART, USART
Embedded Interface TypeI2C, SPI, SSC, UART, USART
RAM Memory Size16KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesAT91SAM7S
PackagingEach
Qualification-
RoHS Phthalates CompliantYes
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family AT91SAM7S Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
55MHz
No. of Pins
64Pins
No. of I/O's
32I/O's
Interfaces
I2C, SPI, SSC, UART, USART
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
SAM32
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM7TDMI
Data Bus Width
32 bit
Operating Frequency Max
55MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT91SAM7S
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for AT91SAM7S64C-AU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
