ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.760 10+ $17.380 25+ $16.640 50+ $15.890 100+ $15.160 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 78I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 39Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL | |||||
78AK3377 RoHS | Each | 1+ $20.860 10+ $16.650 25+ $15.600 50+ $15.010 100+ $14.430 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | 160MHz | 4MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL | ||||
Each | 1+ $15.600 | Min: 1 / Mult: 1 | Traveo T2G Family CYT2BL Series Microcontrollers | ARM Cortex-M4F | 32bit | 32 bit | 160MHz | 4MB | 176Pins | LQFP | 152I/O's | CAN, I2C, LIN, SPI, UART | 512KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Traveo T2G | Surface Mount | CYT2BL |