Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYT2BL5CAAQ0AZEGS
Newark Part No.62AK3713
Product RangeTraveo T2G Family CYT2BL Series Microcontrollers
Technical Datasheet
882 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.760 |
10+ | $17.380 |
25+ | $16.640 |
50+ | $15.890 |
100+ | $15.160 |
250+ | $14.700 |
500+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT2BL5CAAQ0AZEGS
Newark Part No.62AK3713
Product RangeTraveo T2G Family CYT2BL Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT2BL Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size4MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's78I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size512KB
ADC Channels39Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT2BL
Qualification-
Technical Specifications
Product Range
Traveo T2G Family CYT2BL Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
Traveo T2G
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M4F
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
39Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT2BL
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability