0
0 Items$0.00

ARM Microcontrollers :

105 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
81Y7332

RoHS

Each
1+$25.130
5+$22.740
10+$20.350
25+$18.120
50+$17.820
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
-
-
32 bit
216MHz
-
2MB
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
-
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
51AC9565

RoHS

Each
1+$23.500
5+$21.440
10+$19.360
25+$18.230
50+$17.550
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
176Pins
UFBGA
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
51AC9570

RoHS

Each
1+$24.760
10+$19.780
25+$18.530
50+$17.850
120+$17.170
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
144Pins
LQFP
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
54AH7004

RoHS

STMICROELECTRONICS
Each
1+$26.200
5+$23.620
10+$21.050
25+$19.740
50+$19.030
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
216MHz
-
2MB
216Pins
TFBGA
-
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
07AH7038

RoHS

Each
1+$27.910
5+$25.190
10+$22.450
25+$21.070
50+$20.110
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
216Pins
TFBGA
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
51AC9571

RoHS

Each
1+$25.780
5+$23.230
10+$20.660
25+$19.380
72+$18.680
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
208Pins
LQFP
LQFP
159I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
90AJ6777

RoHS

Date/Lot Code

Each
1+$19.890
10+$15.930
25+$14.940
50+$14.400
100+$13.860
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
81Y7331

RoHS

Each
1+$21.940
10+$17.700
25+$16.900
50+$16.310
180+$15.690
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
216MHz
216MHz
2MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
40AH1166

RoHS

Each
1+$24.670
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
96MHz
96MHz
2MB
100Pins
TQFN-EP
TQFN-EP
66I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
85°C
DARWIN
Surface Mount
MAX326xx
-
54AH6999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.930
10+$15.030
25+$14.070
50+$13.540
100+$13.010
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
100Pins
LQFP
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
54AH7002

RoHS

STMICROELECTRONICS
Each
1+$21.470
10+$17.410
25+$16.310
50+$15.690
120+$15.080
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
144Pins
LQFP
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
26AH0219

RoHS

STMICROELECTRONICS
Each
1+$16.350
10+$14.290
25+$13.850
80+$13.460
120+$13.210
More Pricing...
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
216MHz
216MHz
1MB
176Pins
LQFP
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F7
-
33AK4968

RoHS

Each
1+$10.680
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
33AK4973

RoHS

Date/Lot Code

Each
1+$14.180
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
257Pins
MAPBGA
-
218I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
10AN1093

RoHS

Each
1+$9.650
10+$9.020
25+$8.770
50+$7.910
100+$7.460
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
184Pins
VFBGA
-
124I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
-
73AM6405

RoHS

Date/Lot Code

Each
1+$11.220
10+$10.490
25+$10.190
50+$9.190
100+$8.660
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
74I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
-
10AN1088

RoHS

Each
1+$10.660
10+$9.600
25+$8.730
50+$8.130
100+$7.580
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
184Pins
VFBGA
-
124I/O's
I2C, I3C, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
-
68AK0020

RoHS

Date/Lot Code

Each
1+$12.610
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
89AK3514

RoHS

Date/Lot Code

Each
1+$13.200
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
125°C
S32
Surface Mount
S32K3xx
AEC-Q100
73AM6809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$16.990
10+$15.620
25+$14.430
50+$13.260
100+$12.110
More Pricing...
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
160MHz
-
4MB
172Pins
HDQFP
-
142I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
-
512KB
72Channels
12Bit
2.97V
5.5V
-40°C
105°C
S32
Surface Mount
S32K3xx
AEC-Q100
73AM6406

RoHS

Date/Lot Code

Each
1+$12.260
10+$11.460
25+$11.130
50+$10.050
100+$9.470
More Pricing...
MCXN Family MCXN54x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
172Pins
HDQFP
-
114I/O's
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCXN
Surface Mount
MCXN54x
-
10AN1095

RoHS

Date/Lot Code

Each
1+$9.520
10+$8.910
25+$8.640
50+$7.810
100+$7.350
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
172Pins
HDQFP
-
114I/O's
CAN, I2C, I3C, SAI, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
-
10AN1085

RoHS

Date/Lot Code

Each
1+$10.210
10+$9.190
25+$8.370
50+$7.800
100+$7.280
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
172Pins
HDQFP
-
114I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN2xx
-
10AN1084

RoHS

Date/Lot Code

Each
1+$8.880
10+$8.000
25+$7.280
50+$6.780
100+$6.320
More Pricing...
MCX N Family MCXN2xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
78I/O's
CAN, Ethernet, I2C, I3C, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN2xx
-
10AN1089

RoHS

Date/Lot Code

Each
1+$9.470
10+$8.540
25+$7.760
50+$7.230
100+$6.750
More Pricing...
MCX N Family MCXN5xx Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
2MB
100Pins
HLQFP
-
78I/O's
I2C, I3C, SPI, UART, USB
-
512KB
-
16Bit
1.71V
3.6V
-40°C
125°C
MCX N
Surface Mount
MCXN5xx
-
1-25 of 105 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON