MCXN547VKLT
ARM MCU, MCXN Family MCXN54x Series Microcontrollers, ARM Cortex-M33F, 32 bit, 150 MHz, 2 MB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 10+ | $10.610 |
| 25+ | $10.040 |
| 50+ | $9.460 |
| 100+ | $9.100 |
| 250+ | $8.800 |
| 500+ | $8.500 |
Product Information
Product Overview
MCXN547VKLT is a MCX N54 highly integrated low-power dual-core Arm® Cortex®-M33 MCU. The multicore design delivers improved system performance and reduces consumption by enabling smart, efficient distribution of workloads to the analogue and digital peripherals. Target applications include industrial (energy storage and management system, smart metering, power line communication, factory automation, industrial HMI, mobile robotics ecosystem, motion control and robotics, motor drives, brushless DC motor (BLDC) control, permanent magnet synchronous motor (PMSM), edge AI/ML anomaly detection and predictive maintenance), smart home (home control panel, home security and surveillance, major home appliances, robotic appliance, smart speaker, soundbar, gaming accessories, smart lighting, smart power socket and light switch, Edge AI/ML Vision and voice detection/recognition).
- 4.8 GOPs edge AI/ML acceleration with NPU
- Platform security with EdgeLock® secure enclave, core profile
- Five independent IO power rings
- Up to 28-pin wake-up sources function down to deep power-down mode
- Support 1.71V~3.6V IO supply range
- 2MB flash memory
- 512kB SRAM memory
- 100-pin HLQFP package
- Temperature range from –40°C to 125°C
Technical Specifications
MCXN Family MCXN54x Series Microcontrollers
32 bit
2MB
HLQFP
Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, USB
-
1.71V
-40°C
Surface Mount
MCXN54x
No SVHC (27-Jun-2018)
ARM Cortex-M33F
150MHz
100Pins
74I/O's
512KB
16Bit
3.6V
125°C
MCXN
-
Technical Docs (2)
Alternatives for MCXN547VKLT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
