STM32F767VIT6
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 2 MB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.840 |
| 10+ | $20.660 |
| 25+ | $19.420 |
| 50+ | $17.860 |
| 100+ | $16.680 |
| 250+ | $15.930 |
| 500+ | $15.570 |
Product Information
Product Overview
STM32F767VIT6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a floating point unit (FPU), which supports Arm® double-precision and single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU), which enhances the application security. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.
- 2048Kbytes of flash memory, 216MHz maximum CPU frequency
- 1.7 to 3.6V operating voltage, LCD-TFT controller supporting up to XGA resolution
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC (1% accuracy)
- VBAT supply for RTC, 32×32 bit backup registers + 4Kbytes backup SRAM
- SWD and JTAG interfaces, Cortex®-M7 Trace Macrocell™ (debug mode)
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- True random number generator, CRC calculation unit
- Industrial temperature range from -40 to 85°C
- 100-pin LQFP package
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
32bit
216MHz
100Pins
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M7
32bit
216MHz
2MB
LQFP
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
