ARM Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.150 | Min: 1 / Mult: 1 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | |||||
Each | 1+ $4.060 | Min: 2450 / Mult: 2450 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | |||||
Each | 1+ $6.330 10+ $5.230 25+ $4.940 50+ $4.800 100+ $4.650 More Pricing... | Min: 1 / Mult: 1 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x |