Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMKM14Z128CHH5
Newark Part No.96W1228
Product RangeKinetis M Family KM1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $4.060 |
Price for:Each
Minimum: 2450
Multiple: 2450
$9,947.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMKM14Z128CHH5
Newark Part No.96W1228
Product RangeKinetis M Family KM1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis M Family KM1x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins44Pins
IC Case / PackageLGA
No. of I/O's20I/O's
MCU Case StyleLGA
InterfacesI2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels20Channels
ADC Resolution16Bit, 24Bit
Supply Voltage Min2.7V
MCU FamilyKinetis M
MCU SeriesKM1x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis M Family KM1x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
50MHz
No. of Pins
44Pins
No. of I/O's
20I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
16Bit, 24Bit
MCU Family
Kinetis M
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
50MHz
Program Memory Size
128KB
IC Case / Package
LGA
MCU Case Style
LGA
RAM Memory Size
16KB
ADC Channels
20Channels
Supply Voltage Min
2.7V
MCU Series
KM1x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate