ARM Microcontrollers :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(10)
No. of Pins
=44Pins
1
(6)
(1)
(48)
(1)
(14)
(23)
(15)
(852)
Operating Temperature Min
(12)
IC Mounting
(12)
Device Core
(1)
(11)
Interfaces
(1)
(1)
(10)
Data Bus Width
(9)
No. of Bits
(9)
Embedded Interface Type
(9)
Supply Voltage Min
(3)
(9)
Supply Voltage Max
(3)
(9)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.150 10+$4.920 25+$4.620 50+$4.450 100+$4.280 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 40MHz | 40MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+$5.340 10+$4.060 25+$3.740 50+$3.590 100+$3.460 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C42xx | - | ||||||
Each | 1+$7.960 10+$6.420 25+$6.040 50+$5.860 100+$5.690 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
79AK9020 RoHS | Each | 1+$4.800 10+$3.640 25+$3.400 50+$3.170 100+$3.020 More Pricing... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 24MHz | - | 64KB | 44Pins | TQFP | - | 36I/O's | I2C, IrDA, SPI, SSP, UART | - | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | PSoC 4 | Surface Mount | CY8C41xx | - | |||||
12AM8692 RoHS | Each | 1+$5.260 10+$4.670 25+$4.220 50+$4.010 100+$3.600 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | - | 38I/O's | CAN, I2C, SPI, TSI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
12AM8676 RoHS | Each | 1+$4.290 10+$3.820 25+$3.450 50+$3.280 100+$2.950 More Pricing... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 32KB | 44Pins | LQFP | - | 38I/O's | I2C, SPI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE1x | MIL-STD-883 | |||||
Each | 800+$2.680 1600+$2.630 2400+$2.580 4000+$2.520 8000+$2.470 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 800+$4.470 1600+$4.390 2400+$4.300 4000+$4.210 8000+$4.120 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+$8.320 10+$7.410 25+$6.680 50+$6.350 100+$5.700 More Pricing... | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | - | ||||||
Each | 2450+$3.690 4900+$3.610 7350+$3.540 12250+$3.470 24500+$3.390 More Pricing... | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | - | ||||||
99W8890 RoHS | Each | 1+$6.370 10+$5.560 100+$4.670 500+$4.390 1000+$4.040 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 20MHz | 20MHz | 64KB | 44Pins | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | |||||
Each | 1+$7.090 10+$5.710 25+$5.320 50+$5.160 100+$5.000 More Pricing... | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 44Pins | LGA | LGA | 20I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Kinetis M | Surface Mount | KM1x | - | ||||||