0
0 Items$0.00

ARM Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
39X0760

RoHS

Each
260+$7.200
520+$6.480
780+$5.890
1300+$5.490
2600+$5.120
More Pricing...
Kinetis W Family KW0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
60Pins
LGA
LGA
-
I2C, SPI, UART
I2C, SPI, UART
16KB
10Channels
16Bit
1.8V
3.6V
-40°C
85°C
Kinetis W
Surface Mount
KW0x
07AH4144

RoHS

Each
1+$8.320
10+$7.410
25+$6.680
50+$6.350
100+$5.700
More Pricing...
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
96W1228

RoHS

Each
2450+$3.550
4900+$3.480
7350+$3.410
12250+$3.340
24500+$3.260
More Pricing...
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
128KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
16Bit, 24Bit
2.7V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
45X4889

RoHS

Each
1+$11.350
10+$10.060
25+$9.040
50+$8.610
100+$7.730
More Pricing...
Kinetis W Family KW0x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
60Pins
LGA
LGA
-
I2C, SPI, UART
I2C, SPI, UART
16KB
10Channels
16Bit
1.8V
3.6V
-40°C
85°C
Kinetis W
Surface Mount
KW0x
84AC2674

RoHS

Each
1+$20.660
10+$16.450
25+$15.400
50+$14.830
100+$14.250
More Pricing...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
2MB
145Pins
LGA
LGA
133I/O's
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S5 Series
61AC0546

RoHS

Date/Lot Code

Each
1+$7.090
10+$5.710
25+$5.170
50+$5.090
100+$5.000
More Pricing...
Kinetis M Family KM1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
50MHz
50MHz
64KB
44Pins
LGA
LGA
20I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
16Bit, 24Bit
1.71V
3.6V
-40°C
85°C
Kinetis M
Surface Mount
KM1x
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON