0
0 Items$0.00

ARM Microcontrollers :

137 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
42Y1057

RoHS

Each
1+$7.420
10+$6.060
25+$5.730
50+$5.500
100+$5.270
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
16KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
-
42Y1068

RoHS

Each
1+$7.810
10+$6.410
25+$6.060
50+$5.820
100+$5.580
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
-
54AH6992

RoHS

STMICROELECTRONICS
Each
1+$16.120
10+$13.030
25+$12.490
50+$11.740
100+$11.000
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
144Pins
LQFP
LQFP
106I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
17AH9364

RoHS

STMICROELECTRONICS
Each
1+$9.440
10+$7.650
25+$7.320
50+$7.030
100+$6.720
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
512KB
48Pins
LQFP
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
-
-
57AC0530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.360
50+$4.220
100+$4.130
250+$4.050
500+$3.960
More Pricing...
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
TQFP
TQFP
52I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
SAM 32
Surface Mount
SAM C
-
-
48AK3694

RoHS

Each
320+$3.460
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
256KB
64Pins
TQFP
-
48I/O's
I2C, LIN, SPI, UART
-
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM LE00
-
-
48AK3706

RoHS

Each
320+$3.010
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
-
-
32 bit
48MHz
-
512KB
64Pins
TQFP
-
48I/O's
I2S
-
64KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
PIC32
Surface Mount
PIC32CM LE00
-
-
09AN7114

RoHS

Each
1+$1.930
10+$1.640
100+$1.310
500+$1.220
1000+$1.090
More Pricing...
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
32Pins
WFVQFN-EP
-
26I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
20Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
-
-
09AN7113

RoHS

Each
1+$1.770
10+$1.510
100+$1.210
500+$1.110
1000+$1.000
More Pricing...
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
32Pins
TQFP
-
26I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
20Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
-
-
45X9946

RoHS

Date/Lot Code

Each
1+$3.750
10+$3.680
25+$3.600
50+$3.530
100+$3.460
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
64Pins
QFN
QFN
52I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
23AC2377

RoHS

Date/Lot Code

Each
1+$4.950
10+$4.650
25+$4.400
50+$4.200
100+$4.110
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
256KB
48Pins
VQFN
VQFN
37I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
128KB
20Channels
12Bit
1.71V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
-
-
99W9940

RoHS

Each
1+$9.420
10+$7.670
25+$7.230
50+$6.930
100+$6.630
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART
I2C, SPI, USART
16KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
-
29AK8209

RoHS

STMICROELECTRONICS
Each
1+$12.760
10+$10.410
25+$9.480
50+$9.340
100+$9.190
More Pricing...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
170MHz
-
512KB
48Pins
LQFP
-
38I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
-
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32G4
-
-
28AH2575

RoHS

Each
1+$43.080
5+$39.090
10+$35.100
25+$32.740
50+$31.740
More Pricing...
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32bit
32bit
32 bit
150MHz
150MHz
512KB
144Pins
HTQFP
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
F28x (C2000)
Surface Mount
F28M35Hx
-
-
84AC6516

RoHS

Each
1+$3.480
10+$3.320
25+$3.150
50+$3.060
100+$2.970
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
QFN
QFN
52I/O's
I2C, I2S, UART, USART, USB
I2C, I2S, UART, USART, USB
16KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM 32
Surface Mount
SAM D
-
-
03AJ2235

RoHS

Date/Lot Code

Each
1+$21.630
10+$17.330
25+$16.760
50+$16.010
100+$15.240
More Pricing...
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32bit
32bit
32 bit
528MHz
528MHz
-
196Pins
MAPBGA
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
-
Surface Mount
i.MX RT1060
-
-
42Y1089

RoHS

Each
1+$10.050
10+$8.130
25+$7.750
50+$7.370
100+$7.130
More Pricing...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
128KB
64Pins
LQFP
LQFP
51I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
-
-
15AC6168

RoHS

Each
1+$4.920
10+$4.690
25+$4.450
50+$4.250
100+$4.040
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
QFN
QFN
52I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
125°C
SAM32
Surface Mount
SAM D2X
-
-
15AC6164

RoHS

Each
1+$3.230
10+$3.190
25+$3.150
50+$3.100
100+$3.030
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
TQFP
TQFP
52I/O's
I2C, LIN, SPI, USART
I2C, LIN, SPI, USART
16KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
37AC0507

RoHS

Each
1+$5.480
10+$5.350
25+$5.230
50+$5.120
100+$5.010
More Pricing...
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
512KB
48Pins
VQFN
VQFN
37I/O's
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
192KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
SAM32
Surface Mount
SAM D5X
-
-
15AC6152

RoHS

Each
1+$3.670
10+$3.390
25+$3.170
50+$3.130
100+$2.890
More Pricing...
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
QFN
QFN
52I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
15AC6167

RoHS

Each
1+$4.550
10+$4.350
25+$4.140
50+$4.010
100+$3.860
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
TQFP
TQFP
52I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
57AC0532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.690
50+$3.560
100+$3.490
250+$3.420
500+$3.350
More Pricing...
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
TQFP
TQFP
52I/O's
I2C, SPI, USART
-
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM 32
Surface Mount
SAM D
-
-
15AC6201

RoHS

Each
1+$6.820
10+$6.700
25+$6.580
50+$6.460
100+$6.320
More Pricing...
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
64Pins
QFN
QFN
51I/O's
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
32KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
SAM32
Surface Mount
SAM L21
-
-
15AC6150

RoHS

Date/Lot Code

Each
1+$3.160
10+$3.040
25+$2.780
50+$2.650
100+$2.510
More Pricing...
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
TQFP
TQFP
52I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
SAM32
Surface Mount
SAM D2X
-
-
1-25 of 137 items
of 6 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON