
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 10+ | $13.030 |
| 25+ | $12.490 |
| 50+ | $11.740 |
| 100+ | $11.000 |
| 250+ | $10.460 |
| 500+ | $9.770 |
Product Information
Product Overview
STM32F469ZIT6 is an ARM-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM® single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers, and a true random number generator (RNG). Advanced peripherals include an SDMMC interface, a flexible memory control (FMC) interface, a Quad-SPI Flash memory, and camera interface for CMOS sensors. The supply voltage can drop to 1.7V. A comprehensive set of power-saving mode allows the design of low-power applications.
- Up to 2Mb of flash memory organized into two banks allowing read-while-write
- LCD TFT controller supporting up to XGA resolution, 2048Kbytes of flash memory
- MIPI® DSI host controller supporting up to 720p 30Hz resolution
- 1.7V to 3.6V application supply and I/Os,4-to-26MHz crystal oscillator
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbytes/s
- True random number generator, CRC calculation unit
- SWD & JTAG interfaces, Cortex®-M4 Trace Macrocell™
- Industrial temperature range from -40°C to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
180MHz
144Pins
LQFP
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32bit
180MHz
2MB
LQFP
106I/O's
384KB
20Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
