ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
54AH6992

RoHS

Each
1+$17.200
10+$13.640
25+$12.930
50+$12.220
100+$11.780
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
180MHz
180MHz
2MB
144Pins
LQFP
LQFP
106I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
94AK4053

RoHS

Date/Lot Code

Each
1+$11.560
10+$9.170
25+$8.160
50+$7.500
100+$7.210
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
94AK4054

RoHS

Date/Lot Code

Each
1+$11.630
10+$9.090
25+$8.590
50+$8.080
100+$7.760
More Pricing...
MCXN2xx Family MCXNx3x Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1024KB
184Pins
VFBGA
-
106I/O's
CAN FD, I2C, I3C, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
79AK2868

RoHS

STMICROELECTRONICS
Each
1+$19.920
10+$15.790
25+$14.970
50+$14.140
100+$13.630
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
132Pins
UFBGA
-
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
03AM8067

RoHS

Each
1+$13.730
10+$13.000
25+$12.730
50+$11.790
100+$11.310
More Pricing...
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
1024KB
184Pins
VFBGA
-
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
352KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
12AN0080

RoHS

STMICROELECTRONICS
Each
1+$15.230
10+$12.490
25+$11.940
50+$11.390
100+$11.050
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
2MB
132Pins
UFBGA
-
106I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
784KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
20AM4433

RoHS

STMICROELECTRONICS
Each
1+$26.050
10+$20.800
25+$19.750
50+$18.700
100+$18.040
More Pricing...
STM32 Family STM32N657xx Series Microcontrollers
ARM Cortex-M55F
-
-
32 bit
800MHz
-
1KB
178Pins
VFBGA
-
106I/O's
CSI, I2C, I3C, I2S, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART
-
4.2MB
2Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32N657xx
11AN9865

RoHS

STMICROELECTRONICS
Each
1+$18.860
10+$15.040
25+$14.280
50+$13.520
100+$13.040
More Pricing...
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
180MHz
-
1KB
144Pins
LQFP
-
106I/O's
CAN, I2C, I2S, MIPI DSI, SAI, SDIO, SPI, UART, USART, USB
-
384KB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
20AM0396

RoHS

Each
1+$15.400
10+$14.630
25+$14.310
50+$13.250
100+$12.680
More Pricing...
RA Family RA8 Series RA8E1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
360MHz
-
1KB
144Pins
LQFP
-
106I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
-
544KB
13Channels
12Bit
1.68V
3.6V
-40°C
105°C
RA
Surface Mount
RA8
03AM8065

RoHS

Each
1+$10.060
MCX N Series
ARM Cortex-M33F
-
-
32 bit
150MHz
-
512KB
184Pins
VFBGA
-
106I/O's
CANFD, I2C, I3C, SPI, UART, USB
-
192KB
2Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXN2xx
Surface Mount
MCXNx3x
59AM5335
Each
1+$18.490
10+$17.560
25+$17.180
50+$15.910
100+$15.220
More Pricing...
RA Family, RA8 Series, RA8M1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
400MHz
-
2MB
144Pins
LQFP
-
106I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
19Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
79AK2848

RoHS

STMICROELECTRONICS
Each
1+$18.620
10+$15.110
25+$13.710
50+$13.430
100+$13.140
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
-
-
32 bit
160MHz
-
4MB
132Pins
UFBGA
-
106I/O's
I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB
-
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
12AN0046

RoHS

STMICROELECTRONICS
Each
1+$10.720
10+$9.870
25+$9.180
50+$8.700
100+$8.260
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
132Pins
UFBGA
-
106I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
12AN0061

RoHS

STMICROELECTRONICS
Each
1+$11.040
10+$10.170
25+$9.450
50+$8.960
100+$8.510
More Pricing...
STM32 Family STM32U3 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
96MHz
-
2MB
132Pins
UFBGA
-
106I/O's
I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB
-
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U3
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON