ARM Microcontrollers:
43 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.760 10+ $11.930 25+ $11.930 50+ $11.580 120+ $11.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 144Pins | LQFP | LQFP | 106I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 20Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $19.670 5+ $19.070 10+ $18.470 25+ $17.880 50+ $17.040 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | - | |||||
Each | 1+ $16.760 10+ $14.090 25+ $13.280 72+ $13.010 108+ $12.310 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 208Pins | LQFP | LQFP | 161I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
MICROCHIP | Each | 1+ $16.560 5+ $16.060 10+ $15.550 25+ $15.060 50+ $14.350 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | - | - | ||||
Each | 1+ $13.360 5+ $13.360 10+ $13.360 25+ $13.360 50+ $13.360 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM V | - | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $17.850 10+ $14.180 25+ $13.250 80+ $12.750 120+ $12.240 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 176Pins | LQFP | LQFP | 131I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||
Each | 1+ $14.300 10+ $13.660 25+ $13.000 50+ $12.400 180+ $11.780 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $12.570 10+ $10.510 25+ $10.180 50+ $9.650 180+ $9.300 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $20.040 5+ $19.430 10+ $18.820 25+ $18.210 50+ $17.640 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $17.430 5+ $16.900 10+ $16.370 25+ $15.840 50+ $15.100 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $20.040 5+ $19.430 10+ $18.820 25+ $18.210 50+ $17.360 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $12.310 10+ $10.670 25+ $10.670 50+ $10.360 180+ $9.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $12.980 10+ $12.380 25+ $11.790 50+ $11.240 180+ $10.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | LQFP | 75I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | - | |||||
Each | 1+ $18.830 5+ $18.260 10+ $17.680 25+ $17.110 50+ $16.320 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | |||||
Each | 1+ $16.430 5+ $15.940 10+ $15.450 25+ $14.950 50+ $14.250 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | - | - | |||||
Each | 1+ $18.230 5+ $17.670 10+ $17.120 25+ $16.570 50+ $15.790 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | - | |||||
Each | 1+ $15.070 10+ $14.390 25+ $13.710 50+ $13.050 100+ $12.400 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | - | |||||
43Y3753 | Each | 1+ $4.270 10+ $4.270 25+ $4.270 50+ $4.270 100+ $4.270 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | - | ||||
Each | 1+ $36.820 5+ $34.380 10+ $31.940 25+ $29.400 50+ $28.680 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | - | |||||
Each | 1+ $20.000 10+ $16.770 25+ $16.310 50+ $15.840 120+ $15.370 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $15.640 10+ $13.190 25+ $12.720 50+ $12.690 180+ $11.460 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||
Each | 1+ $34.660 5+ $32.610 10+ $30.560 25+ $29.780 50+ $29.000 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 272Pins | BGA | - | 135I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | - | |||||
27AM3418 RoHS | Each | 1+ $42.660 5+ $38.860 10+ $35.060 25+ $33.710 50+ $32.360 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | 32 bit | 240MHz | - | 4MB | 216Pins | TEQFP | - | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | - | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | - | - | ||||
Each | 1+ $21.340 10+ $17.940 25+ $17.440 50+ $16.950 180+ $16.460 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S5 Series S5D5 Group Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 110I/O's | CAN, ENET, I2C, SCI, SPI, UART, USB | - | 384KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 105°C | Synergy | Surface Mount | S5 | - | - | |||||
89AK3042 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $12.100 | Min: 1000 / Mult: 1000 | SAM 32 Family SAM V71 Series Microcontrollers | ARM Cortex-M7 | - | - | 32 bit | 300MHz | - | 1MB | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 384KB | 10Channels | 12Bit | 3V | 3.6V | -40°C | 105°C | SAM32 | Surface Mount | SAM V71 | - | AEC-Q100 |