Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATSAME70N20A-ANCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02AH4320
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 10+ | $13.380 |
| 25+ | $12.730 |
| 50+ | $12.250 |
| 100+ | $11.780 |
| 250+ | $11.540 |
| 500+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAME70N20A-ANCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02AH4320
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Technical Datasheet
Product RangeSAM 32 Family SAM E70 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's75I/O's
RAM Memory Size384KB
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.08V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilySAM32
MCU SeriesSAM E70
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAM 32 Family SAM E70 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
300MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, Ethernet, I2C, SPI, UART, USART, USB
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
105°C
MCU Family
SAM32
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
CPU Speed
300MHz
Program Memory Size
1MB
IC Case / Package
LQFP
No. of I/O's
75I/O's
RAM Memory Size
384KB
ADC Channels
10Channels
Supply Voltage Min
1.08V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM E70
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
