ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
MCU Series
=SAM E70
1
(1)
(3)
(5)
(1)
(2)
(1)
(1)
(2)
Product Range
(10)
(1)
Device Core
(10)
(1)
Data Bus Width
(11)
No. of Bits
(11)
Operating Frequency Max
(11)
CPU Speed
(4)
Program Memory Size
(3)
(1)
(4)
No. of Pins
(5)
(5)
(1)
IC Case / Package
(2)
(7)
(2)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43Y3753 | Each | 1+$17.060 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | |||||
Each | 1+$20.640 5+$20.020 10+$19.380 25+$18.770 50+$17.880 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 1+$14.730 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 1+$20.640 5+$20.020 10+$19.380 25+$18.770 50+$17.880 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E70 | ||||||
Each | 1+$17.950 5+$17.410 10+$16.860 25+$16.320 50+$15.550 More Pricing... | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 1+$19.390 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 90+$14.140 180+$13.440 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | - | - | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 1+$13.910 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 1+$15.230 10+$14.550 25+$13.860 50+$13.210 120+$12.570 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 184+$13.540 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | ||||||
Each | 184+$22.290 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E70 | ||||||