ARM Microcontrollers:
49 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.760 10+ $12.170 25+ $11.590 50+ $11.050 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM 32 | Surface Mount | SAM4E | - | ||||
Each | 1+ $19.670 5+ $19.070 10+ $18.470 25+ $17.880 50+ $17.040 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LFBGA | LFBGA | 114I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | I2C, I2S, LIN, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM S | - | |||||
MICROCHIP | Each | 1+ $16.560 10+ $15.810 25+ $15.060 50+ $14.350 100+ $13.630 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM 32 | Surface Mount | SAM E | - | ||||
Each | 1+ $20.040 5+ $19.430 10+ $18.820 25+ $18.210 50+ $17.640 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 1+ $14.300 10+ $13.660 25+ $13.000 50+ $12.400 180+ $11.780 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 1+ $17.430 5+ $16.900 10+ $16.370 25+ $15.840 50+ $15.100 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 1+ $18.830 5+ $18.260 10+ $17.680 25+ $17.110 50+ $16.320 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.540 5+ $15.940 10+ $15.350 25+ $14.820 50+ $14.360 More Pricing... | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | LQFP | 43I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | TIVA | Surface Mount | TM4C123x | - | |||
Each | 1+ $12.980 10+ $12.380 25+ $11.790 50+ $11.240 180+ $10.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 1MB | 100Pins | LQFP | LQFP | 75I/O's | I2C, I2S, SPI, UART, USART, USB | I2C, I2S, SPI, UART, USART, USB | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | |||||
Each | 1+ $10.890 10+ $10.390 25+ $9.890 50+ $9.430 180+ $8.960 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each | 1+ $9.040 10+ $8.630 25+ $8.220 50+ $7.830 100+ $7.430 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | Each | |||||
Each | 1+ $17.960 10+ $17.410 25+ $16.850 50+ $16.310 180+ $15.770 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $9.260 10+ $8.840 25+ $8.420 50+ $8.020 180+ $7.610 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 100Pins | LQFP | LQFP | 79I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each | 1+ $10.380 10+ $9.920 25+ $9.440 50+ $8.990 180+ $8.550 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each | 1+ $15.070 10+ $14.390 25+ $13.710 50+ $13.050 100+ $12.400 | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | |||||
Each | 1+ $12.550 10+ $11.980 25+ $11.410 50+ $10.870 120+ $10.330 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - | |||||
Each | 1+ $18.230 5+ $17.670 10+ $17.120 25+ $16.570 50+ $15.790 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 144Pins | LQFP | LQFP | 114I/O's | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 384KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM S | - | |||||
Each | 1+ $12.860 10+ $12.850 25+ $11.770 50+ $11.470 100+ $11.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | LFBGA | 117I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - | |||||
43Y3753 | Each | 1+ $4.270 10+ $4.270 25+ $4.270 50+ $4.270 100+ $4.270 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 64Pins | LQFP | LQFP | 44I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 384KB | 5Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | ||||
Each | 50+ $13.730 180+ $13.050 | Min: 90 / Mult: 90 | SAM 32 Family SAM S70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 2MB | 100Pins | LQFP | LQFP | 75I/O's | - | - | 384KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 100+ $6.410 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | QFN | QFN | 47I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $11.430 | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 100Pins | TFBGA | TFBGA | 75I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 1+ $14.780 10+ $14.120 25+ $13.460 50+ $13.030 120+ $12.620 More Pricing... | Min: 1 / Mult: 1 | SAM 32 Family SAM E70 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32bit | 32 bit | 300MHz | 300MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.08V | 1.32V | -40°C | 105°C | SAM32 | Surface Mount | SAM E70 | - | |||||
Each | 100+ $7.490 | Min: 160 / Mult: 160 | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 64Pins | LQFP | LQFP | 47I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4S | - | |||||
Each | 1+ $9.560 | Min: 260 / Mult: 260 | SAM 32 Family SAM 4E Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | TFBGA | TFBGA | 79I/O's | CAN, SPI, UART, USB | CAN, SPI, UART, USB | 128KB | 10Channels | 16Bit | 1.08V | 1.32V | -40°C | 85°C | SAM32 | Surface Mount | SAM 4E | - |