Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F469VGT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AH0214
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
1,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 10+ | $11.170 |
| 25+ | $10.380 |
| 50+ | $10.130 |
| 100+ | $9.880 |
| 250+ | $9.680 |
| 500+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F469VGT6Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.26AH0214
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-R4F
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed180MHz
Operating Frequency Max180MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's71I/O's
MCU Case StyleLQFP
RAM Memory Size384KB
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
180MHz
No. of Pins
100Pins
No. of I/O's
71I/O's
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-R4F
No. of Bits
32bit
CPU Speed
180MHz
Program Memory Size
1MB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
384KB
ADC Channels
14Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
