ARM Microcontrollers :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(6)
No. of I/O's
=71I/O's
1
(12)
(50)
(6)
(18)
(5)
(3)
(56)
(4)
IC Case / Package
(11)
ADC Resolution
(11)
Operating Temperature Min
(11)
IC Mounting
(11)
Data Bus Width
(9)
No. of Bits
(7)
MCU Case Style
(7)
No. of Pins
(6)
(5)
Supply Voltage Max
(6)
(5)
Packaging
(10)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | No. of Bits | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.150 10+$10.480 25+$9.760 50+$9.530 100+$9.300 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
Each | 1+$15.130 10+$11.170 25+$10.380 50+$10.130 100+$9.880 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.540 50+$4.400 100+$4.210 250+$4.050 500+$3.890 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 1+$6.180 10+$4.250 25+$3.950 50+$3.720 100+$3.480 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, UART | CAN, I2C, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis EA | Surface Mount | KEAx | - | ||||||
Each | 1+$16.660 10+$13.120 25+$12.500 50+$11.930 100+$11.340 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 180MHz | - | 2MB | 100Pins | LQFP | - | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
Each | 1+$13.590 10+$10.680 25+$9.950 50+$9.560 100+$9.160 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | - | 32 bit | 180MHz | - | 512KB | 100Pins | LQFP | - | 71I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | ||||||
97AK4740 RoHS | Each | 1+$8.110 10+$6.410 25+$5.590 50+$5.490 100+$5.400 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 100Pins | LQFP | - | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | - | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||
Each | 1+$8.100 10+$6.250 25+$5.800 50+$5.540 100+$5.290 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
Each | 450+$3.260 900+$2.780 1350+$2.760 2250+$2.730 4500+$2.710 More Pricing... | Kinetis EA Family KEAZx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | LQFP | 71I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis EA | Surface Mount | KEAx | AEC-Q100 | ||||||
Each | 1+$7.220 10+$5.550 25+$5.270 50+$4.990 100+$4.710 More Pricing... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 80Pins | LQFP | LQFP | 71I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | ||||||
97AK4726 RoHS | Each | 1+$7.580 10+$5.980 25+$5.510 50+$5.440 100+$5.350 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | - | - | 32 bit | 600MHz | - | 64KB | 100Pins | LQFP | - | 71I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, UART, USART, USB | - | 620KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32H7 | - | |||||