ARM Microcontrollers:
91 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.160 10+ $4.160 25+ $4.160 50+ $4.160 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART, USB | - | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
Each | 1+ $3.390 10+ $2.700 100+ $2.340 500+ $2.190 1000+ $2.160 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART | - | 36KB | 14Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | |||||
Each | 1+ $7.140 10+ $6.350 25+ $6.130 50+ $5.950 100+ $5.780 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
Each | 1+ $4.000 10+ $3.610 25+ $3.480 50+ $3.420 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 14Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis L | Surface Mount | KL0x | - | - | |||||
Each | 1+ $12.570 10+ $10.510 25+ $10.180 50+ $9.650 180+ $9.300 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 1MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $9.700 10+ $8.020 25+ $7.590 50+ $7.480 100+ $7.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.030 10+ $2.260 25+ $2.070 50+ $1.970 100+ $1.860 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 85°C | XMC1000 | Surface Mount | XMC1300 | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $4.380 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | 48MHz | 256KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | |||||
Each | 1+ $12.310 10+ $10.670 25+ $10.670 50+ $10.360 180+ $9.990 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 100Pins | LQFP | LQFP | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 384KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||
Each | 1+ $7.650 10+ $6.280 25+ $5.930 50+ $5.740 100+ $5.550 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $15.440 10+ $11.460 25+ $10.840 50+ $10.460 180+ $10.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 2MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||
Each | 1+ $1.370 10+ $1.260 148+ $1.260 518+ $1.160 | Min: 1 / Mult: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 16KB | 20Pins | TSSOP | - | 18I/O's | I2C, I2S, SPI, UART, USART | - | 8KB | 14Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32G0 | - | - | |||||
Each | 1+ $6.310 10+ $5.160 25+ $4.860 50+ $4.700 100+ $4.540 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
Each | 1+ $8.400 10+ $7.210 25+ $6.960 50+ $6.750 100+ $6.570 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
Each | 1+ $2.900 10+ $2.770 25+ $2.640 50+ $2.520 100+ $2.380 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM 32 | Surface Mount | SAM D | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.680 10+ $1.810 25+ $1.710 50+ $1.680 100+ $1.640 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 32KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 16KB | 14Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | |||||
Each | 1+ $6.040 | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 14Channels | - | 12Bit | 1.65V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
MICROCHIP | Each | 1+ $2.770 10+ $2.640 25+ $2.520 50+ $2.400 100+ $2.280 | Min: 1 / Mult: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 64KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||
Each | 1+ $6.780 10+ $5.710 25+ $5.450 50+ $5.280 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 64KB | 48Pins | UFQFN | UFQFN | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.820 10+ $2.820 25+ $2.620 50+ $2.510 100+ $2.390 More Pricing... | Min: 1 / Mult: 1 | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 200KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 14Channels | - | 12Bit | 1.8V | 5.5V | -40°C | 105°C | XMC1000 | Surface Mount | XMC1300 | - | - | |||||
Each | 1+ $3.230 10+ $3.190 25+ $3.050 50+ $2.940 100+ $2.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32bit | - | 32 bit | 48MHz | - | 128KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | - | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC | - | - | |||||
STMICROELECTRONICS | Each | 1+ $12.770 10+ $11.040 25+ $9.870 50+ $9.570 180+ $8.970 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 77I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 14Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.700 10+ $8.020 25+ $7.590 50+ $7.360 100+ $7.130 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 37I/O's | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | |||||
MICROCHIP | Each | 1+ $3.130 10+ $2.990 25+ $2.860 50+ $2.730 100+ $2.590 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 48MHz | - | 128KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 16KB | 14Channels | - | 12Bit | 1.62V | 3.63V | -40°C | 85°C | SAM32 | Surface Mount | SAM D2X | - | - | ||||
Each | 1+ $5.470 10+ $4.180 25+ $3.840 50+ $3.670 100+ $3.490 More Pricing... | Min: 1 / Mult: 1 | Synergy Family S1 Series S124 Group Microcontrollers | ARM Cortex-M0+ | 32bit | 32bit | 32 bit | 32MHz | 32MHz | 128KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | 14Channels | - | 14Bit | 1.6V | 5.5V | -40°C | 105°C | Synergy | Surface Mount | S1 Series | - | - |