Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $5.860 |
| 25+ | $5.520 |
| 50+ | $5.340 |
| 100+ | $5.160 |
| 250+ | $4.980 |
| 500+ | $4.870 |
Product Information
Product Overview
STM32L151C8T6A is an ultra low-power Arm Cortex-M3 MCU with 64Kbytes of flash memory, USB. This device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (flash memory upto 128Kbytesand RAM upto 32Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers a 12bit ADC, 2 DACs and 2 ultra-low-power comparators, six general-purpose 16bit timers and two basic timers, which can be used as time, bases. It also include a real-time clock with sub-second counting and a set of backup registers that remain powered in Standby mode. It is used in applications such as medical and handheld equipment, application control and user interface, PC peripherals, gaming, GPS and sport equipment, alarm systems, wired and wireless sensors, video intercom, utility metering.
- Device without LCD, 64Kbytes of flash memory size
- 4Kbytes data EEPROM, (6 general purpose, 2 basic) timers
- (2 SPI, 2 I²C, 3 USART, USB) communication interfaces, programmable voltage detector (PVD)
- 37 GPIOs, (12bit synchronized ADC (14 channels), (12bit DAC(2), 2 channels)
- 13 capacitive sensing channels, 32MHz max CPU frequency
- VDD range from 1.8V to 3.6V and BOR enabled, programmable voltage detector (PVD)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Support contrast adjustment, support blinking mode, step-up converter on board
- Temperature coefficient is 25ppm/°C typ at (-40°C <lt/> TJ <lt/> +110°C)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
64KB
LQFP
I2C, SPI, USART, USB
14Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
ARM Cortex-M3
32MHz
48Pins
37I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate