
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $5.840 |
| 25+ | $5.410 |
| 50+ | $5.180 |
| 100+ | $4.940 |
| 250+ | $4.710 |
| 500+ | $4.570 |
Product Information
Product Overview
The medium density plus ultra-low-power STM32L151CCT6 incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The STM32L151QCH6 medium density plus devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the medium density plus devices contain standard and advanced communication interfaces. They also include a real-time clock and a set of backup registers that remain powered in Standby mode. Finally, the integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.
- Ultra-low-power platform
- Core: ARM 32-bit Cortex™-M3 CPU
- Reset and supply management
- Clock sources
- Pre-programmed bootloader USB and USART supported
- Development support Serial wire debug supported TAG and trace supported
- Memories 256KB Flash with ECC32 KB RAM8 KB of true EEPROM with ECC128 Byte Backup Register
- LCD Driver for up to 8x40 segments
- Rich analogue peripherals (down to 1.8 V)
- DMA controller 12x channels
- 9x peripherals communication interface
- 11x timers
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications
Medical, Automation & Process Control, Embedded Design & Development
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32bit
32bit
32MHz
48Pins
37I/O's
I2C, SPI, USART, USB
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32 bit
32MHz
256KB
LQFP
LQFP
I2C, SPI, USART, USB
14Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
