Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216MC00048-I/Y8X
Newark Part No.14AJ2482
Product RangePIC32 Family PIC32CMMC Series Microcontrollers
Technical Datasheet
835 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.230 |
10+ | $3.190 |
25+ | $3.050 |
50+ | $2.940 |
100+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32CM1216MC00048-I/Y8X
Newark Part No.14AJ2482
Product RangePIC32 Family PIC32CMMC Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32CMMC Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's38I/O's
InterfacesI2C, LIN, RS-485, SPI, USART
Embedded Interface TypeI2C, LIN, RS-485, SPI, USART
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32CM MC
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32CMMC Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
TQFP
Interfaces
I2C, LIN, RS-485, SPI, USART
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
TQFP
No. of I/O's
38I/O's
Embedded Interface Type
I2C, LIN, RS-485, SPI, USART
ADC Channels
14Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32CM MC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability