PIC32 Family PIC32CMMC Series Microcontrollers ARM Microcontrollers:
3 Products FoundFind a huge range of PIC32 Family PIC32CMMC Series Microcontrollers ARM Microcontrollers at Newark Electronics Mexico. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.230 10+ $3.190 25+ $3.050 50+ $2.940 100+ $2.820 | Min: 1 / Mult: 1 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 48MHz | 128KB | 48Pins | TQFP | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC | |||||
Each | 1+ $3.260 10+ $3.230 25+ $3.070 50+ $2.960 100+ $2.840 | Min: 1 / Mult: 1 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 48MHz | 128KB | 48Pins | VQFN | VQFN | 38I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC | |||||
Each | 1+ $3.150 10+ $3.120 25+ $2.950 50+ $2.810 100+ $2.680 | Min: 1 / Mult: 1 | PIC32 Family PIC32CMMC Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 48MHz | 128KB | 32Pins | VQFN | VQFN | 26I/O's | I2C, LIN, RS-485, SPI, USART | I2C, LIN, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | PIC32 | Surface Mount | PIC32CM MC |